LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON FA-128S 19.2000MF12Y-VK product image
Images for reference only

EPSON FA-128S 19.2000MF12Y-VKRoHS

Manufacturer
MPN
FA-128S 19.2000MF12Y-VK
LCSC Part #
C6554802
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 19.2MHz ±10ppm 10pF 150Ω SMD2016-4P
Datasheetpdf iconEPSON FA-128S 19.2000MF12Y-VK
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3015$ 2.30
200+$ 0.9188$ 183.76
500+$ 0.8884$ 444.20
1,000+$ 0.8732$ 873.20
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingSMD2016-4P
Frequency Stability±12ppm
Operating Temperature-40℃~+85℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)150Ω
Frequency19.2MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece