LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON FA-128 27.1200ME15X-AJ0 product image
Images for reference only

EPSON FA-128 27.1200ME15X-AJ0RoHS

Manufacturer
MPN
FA-128 27.1200ME15X-AJ0
LCSC Part #
C6554791
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 27.12MHz ±15ppm 8pF 60Ω SMD2016-4P
Datasheetpdf iconEPSON FA-128 27.1200ME15X-AJ0
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1611$ 0.16
200+$ 0.0643$ 12.86
500+$ 0.0622$ 31.10
1,000+$ 0.0611$ 61.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingSMD2016-4P
Frequency Stability±15ppm
Operating Temperature-
Load Capacitance8pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)60Ω
Frequency27.12MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Applications

AI Translation
  • Mobile phone
  • Bluetooth
  • W-LAN
  • ISM band radio
  • Clock for MPU