LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON FA-118T 40.0000MF10Z-K product image
Images for reference only

EPSON FA-118T 40.0000MF10Z-KRoHS

Manufacturer
MPN
FA-118T 40.0000MF10Z-K
LCSC Part #
C6554761
Packaging
SMD1612-4P
Customer #
Key Attributes
Crystal 40MHz ±10ppm 10pF 80Ω SMD1612-4P
Datasheetpdf iconEPSON FA-118T 40.0000MF10Z-K
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.627$ 0.63
200+$ 0.2508$ 50.16
500+$ 0.2429$ 121.45
1,000+$ 0.2381$ 238.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingSMD1612-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+75℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)80Ω
Frequency40MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Applications

AI Translation
  • Mobile phones
  • Bluetooth
  • W-LAN ISM band radio
  • MPU clock