LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Rochester Electronics TLL151-5N-0200-01 product image
Images for reference only

Rochester Electronics TLL151-5N-0200-01RoHS

Manufacturer
MPN
TLL151-5N-0200-01
LCSC Part #
C6553473
Packaging
-
Customer #
Key Attributes
Float, Level Sensors RoHS
Datasheetpdf iconRochester Electronics TLL151-5N-0200-01

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Float, Level Sensors
ManufacturerRochester Electronics
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The T/LL151 liquid level sensor is designed specifically for diesel fuel tanks, providing a variable voltage output suitable for connection to a PLC or controller. This capacitive liquid level sensor is supplied in pre-cut lengths and is designed to be customer-calibrated, making it ideal for custom and urgent projects. Specifications: 200 - 975 mm, 0 - 5 V, suitable for diesel, 1/2 inch NPT thread.

Features

AI Translation
  • Output: 0 - 5V
  • Accuracy: ±2%
  • Housing Material: 30% glass-filled nylon
  • Electrode Material: 6063 aluminum alloy
  • Sensor Material: 316 stainless steel
  • Gasket Material: polypropylene
  • End Cap Material: PVC or glass fiber-filled nylon
  • Seal Material: FKM and NBR
  • Ingress Protection: IP67 with mating connector
  • Pressure: 1 bar max
  • Shock: 50g, 6.3ms
  • Vibration: 7.6Grms
  • Temperature: -20°C to +85°C
  • Supply Voltage: 9 - 34VDC
  • Supply Current: 30mA
  • Signal Protection: overvoltage 80VDC for 120 seconds, reverse polarity protection
  • Alarm Output: pulls to ground at 12.5%
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 356.4653$ 356.47
200+$ 142.2334$ 28446.68
500+$ 137.4792$ 68739.60
1,000+$ 135.1317$ 135131.70
Standard Packaging1/Full Box
Better price for more quantity?
$