NTE Electronics TIP150
| Manufacturer | |
| MPN | TIP150 |
| LCSC Part # | C6553206 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 300V 150 NPN 10A TO-220 Single Bipolar Transistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-220 | |
| Current - Collector Cutoff | 250uA | |
| Collector - Emitter Voltage VCEO | 300V | |
| DC Current Gain | 150 | |
| Pd - Power Dissipation | 80W | |
| type | NPN | |
| Current - Collector(Ic) | 10A | |
| Vce Saturation(VCE(sat)) | 2V | |
| Operating Temperature | -65℃~+150℃@(Tj) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TIP150, TIP151, and TIP152 are silicon NPN power Darlington transistors in TO-220 packages, suitable for automotive ignition, switching, and motor control applications.
Features
AI Translation
- Collector-Emitter Sustaining Voltage:
- VCEO(sus) 300V min (TIP150)
- VCEO(sus) 350V min (TIP151)
- VCEO(sus) 400V min (TIP152)
- Collector-Emitter Saturation Voltage: VCE(sat) 2V max at IC = 5A
- Reverse-Bias Safe Operating Area: 300V to 400V at 7A
Applications
AI Translation
- Automotive ignition
- Switching
- Motor control
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.1891 | $ 5.19 |
| 200+ | $ 2.0702 | $ 414.04 |
| 500+ | $ 2.002 | $ 1001.00 |
| 1,000+ | $ 1.9672 | $ 1967.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

