LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TH3B226M6R3C1500 product image
Images for reference only

VISHAY TH3B226M6R3C1500RoHS

Manufacturer
MPN
TH3B226M6R3C1500
LCSC Part #
C6552850
Packaging
1411
Customer #
Key Attributes
22uF ±20% 6.3V Tantalum Capacitors 1411
Datasheetpdf iconVISHAY TH3B226M6R3C1500
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5532$ 0.55
200+$ 0.2213$ 44.26
500+$ 0.2137$ 106.85
1,000+$ 0.2107$ 210.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1411
Capacitance22uF
Voltage Rating6.3V
Operating Temperature-55℃~+150℃
Equivalent Series Resistance(ESR)1.5Ω
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece