ADI ADG2188YCPZ-REEL7
| Manufacturer | |
| Mfr. Part # | ADG2188YCPZ-REEL7 |
| LCSC Part # | C655273 |
| Package | LFCSP-32(5x5) |
| Customer # | |
| Description | 50Ω 210MHz 1 LFCSP-32(5x5) Analog Switches - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | ADI | |
| Package | LFCSP-32(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.3734 | $ 9.37 |
200+ | $ 3.628 | $ 725.60 |
500+ | $ 3.4996 | $ 1749.80 |
1,500+ | $ 3.4377 | $ 5156.55 |
Standard Packaging 1500/Full
Reel | ||