LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TEL 3-0512 product image
  • TEL 3-0512 thumbnail 1
  • Pinout
  • Footprint
Images for reference only

TRACO POWER TEL 3-0512RoHS

Manufacturer
MPN
TEL 3-0512
LCSC Part #
C6552448
Packaging
DIP,31.8x20.3mm
Customer #
Key Attributes
DIP,31.8x20.3mm DC DC Converters (Off-Board) RoHS
Datasheetpdf iconTRACO POWER TEL 3-0512
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.6983$ 15.70
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/DC DC Converters (Off-Board)
ManufacturerTRACO POWER
PackagingDIP,31.8x20.3mm
output power3W
Frequency300kHz
Voltage - Supply4.5V~9V
output voltage12V
Number of Outputs1
Output current (maximum value)250mA
typePlastic encapsulated type
FeaturesShort Circuit Protection;Automatic fault recovery;Light load efficient mode
working temperature-40℃~+85℃
Conversion Efficiency74%
Ripple Noise60mVp-p
Capacitive Load(Max)2000uF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Wide 2:1 and 3:1 input range
  • High efficiency up to 81%
  • DIL-24 plastic package
  • Indefinite short-circuit protection
  • I/O isolation 1500 VDC
  • Operating temperature range –40 to +85°C
  • High efficiency which allows operation temperature up to +71°C at full load
  • Low output noise