Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
| Manufacturer | |
| MPN | TEA 1-0505HI |
| LCSC Part # | C6552364 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| Voltage - Input | - | |
| Vin | - | |
| efficiency | 78% | |
| Installation type | Through hole | |
| Vout | - | |
| type | Isolation module | |
| application | ITE (Commercial) | |
| Operating Temperature | -40°C ~ 95°C (Derated) | |
| Control characteristics | - | |
| Remarks | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 4.5V | |
| Size/Size | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
| Voltage - Input (maximum value) | 5.5V | |
| Packaging/Housing | 7-SIP Module, 4 Leads | |
| Power (W) | 1 W | |
| Voltage - Output 2 | - | |
| Certification bodies | - | |
| Voltage - Isolation | 4 kV | |
| Voltage - Output 1 | 5V | |
| Iout | - | |
| Current output (maximum value) | 200mA | |
| Features | - | |
| Output Power | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 59
59 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.165 | $ 2.17 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| Voltage - Input | - | |
| Vin | - | |
| efficiency | 78% | |
| Installation type | Through hole | |
| Vout | - | |
| type | Isolation module | |
| application | ITE (Commercial) | |
| Operating Temperature | -40°C ~ 95°C (Derated) | |
| Control characteristics | - | |
| Remarks | - | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 4.5V | |
| Size/Size | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
| Voltage - Input (maximum value) | 5.5V | |
| Packaging/Housing | 7-SIP Module, 4 Leads | |
| Power (W) | 1 W | |
| Voltage - Output 2 | - | |
| Certification bodies | - | |
| Voltage - Isolation | 4 kV | |
| Voltage - Output 1 | 5V | |
| Iout | - | |
| Current output (maximum value) | 200mA | |
| Features | - | |
| Output Power | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

