VISHAY TDPT16035002AUF
| Manufacturer | |
| Mfr. Part # | TDPT16035002AUF |
| LCSC Part # | C6552248 |
| Package | DIP-16 |
| Customer # | |
| Key Attributes | RES ARRAY 8 RES 50kΩ DIP-16 |
| Description | 8 ±0.1% 50kΩ 100mW ±25ppm/℃ DIP-16 Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Package | DIP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.3775 | $ 7.38 |
200+ | $ 2.9447 | $ 588.94 |
500+ | $ 2.8462 | $ 1423.10 |
1,000+ | $ 2.7977 | $ 2797.70 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$