LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TC74HC00APF product image
Images for reference only

TOSHIBA TC74HC00APFRoHS

Manufacturer
MPN
TC74HC00APF
LCSC Part #
C6551978
Packaging
DIP-14
Customer #
Key Attributes
1uA 2V~6V DIP-14 Gates and Inverters RoHS
Datasheetpdf iconTOSHIBA TC74HC00APF
In-Stock: 400
400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4427$ 0.44
10+$ 0.3451$ 3.45
25+$ 0.3028$ 7.57
100+$ 0.2507$ 25.07
500+$ 0.2279$ 113.95
1,000+$ 0.2133$ 213.30
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTOSHIBA
PackagingDIP-14
Features-
Input Logic Level - High1.5V~4.2V
Logic Family74HC Series
Input Logic Level - Low500mV~1.8V
Operating Temperature-40℃~+85℃
Output Logic Level - High-
Quiescent Current(Iq)1uA
Voltage - Supply2V~6V
Current - Output High(IOH)5.2mA
Number of Channels4;2
Output Logic Level - Low-
Propagation Delay-
Current - Output Low(IOL)5.2mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The TC74HC00A is a high-speed CMOS 2-input NAND gate fabricated using silicon gate C²MOS technology. It achieves high-speed operation comparable to equivalent LSTTL while maintaining the low power consumption characteristic of CMOS. The internal circuit consists of three stages including buffered outputs, providing high noise immunity and stable output. All inputs are equipped with protection circuits against electrostatic discharge or transient overvoltage.

Features

AI Translation
  • High speed: propagation delay time (tpd) = 6 ns (typ.) at supply voltage (VCC) = 5 V
  • Low power dissipation: supply current (Icc) = 1 μA (max) at ambient temperature (Ta) = 25 ℃
  • High noise immunity: high-level noise immunity voltage (V_NIH) = low-level noise immunity voltage (V_NIL) = 28% of supply voltage (VCC) (min)
  • Output drive capability: 10 LSTTL loads
  • Symmetrical output impedance: absolute value of high-level output current (|IOH|) = low-level output current (IOL) = 4 mA (min)
  • Balanced propagation delays: propagation delay time from low to high (tpLH) ≈ propagation delay time from high to low (tpHL)
  • Wide operating voltage range: operating supply voltage (VCC (opr)) = 2 to 6 V
  • Pin and function compatible with 74LS00