HD 7N032768NW2
| Manufacturer |
HD
Asian Brands |
| Mfr. Part # | 7N032768NW2 |
| LCSC Part # | C655072 |
| Package | SMD3215-2P |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz 12.5pF SMD |
| Description | Crystal 32.768kHz ±20ppm 12.5pF SMD3215-2P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HD | |
| Package | SMD3215-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,730
2,730
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2331 | $ 1.17 |
50+ | $ 0.1827 | $ 9.14 |
150+ | $ 0.161 | $ 24.15 |
500+ | $ 0.1443 | $ 72.15 |
3,000+ | $ 0.1323 | $ 396.90 |
6,000+ | $ 0.1251 | $ 750.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$