LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC5510K000BEEA500 product image
Images for reference only

VISHAY ERC5510K000BEEA500RoHS

Manufacturer
MPN
ERC5510K000BEEA500
LCSC Part #
C6548917
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 10kΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY ERC5510K000BEEA500
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3764$ 2.38
200+$ 0.9488$ 189.76
500+$ 0.9169$ 458.45
1,000+$ 0.9018$ 901.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance10kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece