LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC506K0400FEEB500 product image
Images for reference only

VISHAY ERC506K0400FEEB500RoHS

Manufacturer
MPN
ERC506K0400FEEB500
LCSC Part #
C6548908
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 6.04kΩ ±1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY ERC506K0400FEEB500
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.5918$ 3.59
200+$ 1.4337$ 286.74
500+$ 1.3852$ 692.60
1,000+$ 1.3625$ 1362.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance6.04kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece