LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON EM253509HO product image
Images for reference only

EATON EM253509HORoHS

Manufacturer
MPN
EM253509HO
LCSC Part #
C6548685
Packaging
Through Hole
Customer #
Key Attributes
16A 1x9P 9P -40℃~+105℃ 5mm Board Side/Socket - Open Green 9 1 Through Hole Through Hole Headers, Plugs and Sockets RoHS
Datasheetpdf iconEATON EM253509HO
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerEATON
PackagingThrough Hole
Current Rating16A
Number of Positions or Pins1x9P
Number of Pins9P
Voltage Rating300V
Operating Temperature-40℃~+105℃
Pitch5mm
Connector TypeBoard Side/Socket - Open
ColorGreen
Number of PINs Per Row9
Number of Rows1
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6794$ 0.68
200+$ 0.2715$ 54.30
500+$ 0.2619$ 130.95
1,000+$ 0.2588$ 258.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.