EVERLIGHT ELUA3535OG5-P8090U23240500-VD1M
| Manufacturer | |
| Mfr. Part # | ELUA3535OG5-P8090U23240500-VD1M |
| LCSC Part # | C6548504 |
| Package | 1414 |
| Customer # | |
| Description | 1A 385nm 3.6V 1414 LED Emitters - Infrared, UV, Visible RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | EVERLIGHT | |
| Package | 1414 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.2572 | $ 3.26 |
200+ | $ 1.2994 | $ 259.88 |
400+ | $ 1.2569 | $ 502.76 |
800+ | $ 1.2349 | $ 987.92 |
Standard Packaging 400/Full
Reel | ||