LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD74HC4052M96 product image
  • CD74HC4052M96 thumbnail 1
  • CD74HC4052M96 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

TI CD74HC4052M96RoHS

Manufacturer
MPN
CD74HC4052M96
LCSC Part #
C6548
Packaging
SOIC-16
Customer #
Key Attributes
HIGH-SPEED CMOS LOGIC ANALOG MULTIPLEXERS/DEMULTIPLEXERS
Datasheetpdf iconTI CD74HC4052M96
In-Stock: 1,163
1,163 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4756$ 0.48
10+$ 0.3828$ 3.83
30+$ 0.3437$ 10.31
100+$ 0.2932$ 29.32
500+$ 0.272$ 136.00
1,000+$ 0.2492$ 249.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingSOIC-16
FeaturesBidirectional analog channel;Glitch-free switching
Operating Temperature-55℃~+125℃
Number of Channels-
Voltage - Supply2V~6V
Ron70Ω
Con-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

These devices are digitally controlled analog switches which utilize silicon gate CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of standard CMOS integrated circuits. These analog multiplexers/demultiplexers control analog voltages that may vary across the voltage supply range (i.e., VCC to VEE). They are bidirectional switches thus allowing any analog input to be used as an output and vice-versa. The switches have low ON resistance and low OFF leakages. In addition, all three devices have an enable control which, when high, disables all switches to their OFF state.

Features

AI Translation
  • Wide Analog Input Voltage Range. ±5 V Max
  • Low ON Resistance
    • 70 Ω Typical (VCC - VEE = 4.5 V)
    • 90 Ω Typical (VCC - VEE = 9 V)
  • Low Crosstalk Between Switches
  • Fast Switching and Propagation Speeds
  • Break-Before-Make Switching
  • Wide Operating Temperature Range -55°C to 125°C
  • CD54HC/CD74HC Types
    • Operation Control Voltage 2 V to 6 V
    • Switch Voltage 0 V to 10 V
  • CD54HCT/CD74HCT Types
    • Operation Control Voltage 4.5 V to 5.5 V
    • Switch Voltage 0 V to 10 V
  • Direct LSTTL Input Logic Compatibility VIL = 0.8 V Max, VIH = 2 V Min
  • CMOS Input Compatibility II ≤ 1 μA at VOL, VOH