LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-320-9-33B-CWN-TR3 product image
Images for reference only

ECS ECS-320-9-33B-CWN-TR3RoHS

Manufacturer
MPN
ECS-320-9-33B-CWN-TR3
LCSC Part #
C6547981
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 32MHz ±10ppm 9pF 40Ω SMD3225-4P
Datasheetpdf iconECS ECS-320-9-33B-CWN-TR3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6714$ 0.67
200+$ 0.2683$ 53.66
500+$ 0.2592$ 129.60
1,000+$ 0.2547$ 254.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD3225-4P
Frequency Stability±15ppm
Operating Temperature-40℃~+85℃
Load Capacitance9pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)40Ω
Frequency32MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The miniature ECS-33B is a compact SMD Crystal that offers low aging of ± 1 ppm first year. The industry standard 3.2 x 2.5 x 0.8 mm ceramic package is ideal for today’s wireless applications.

Features

AI Translation
  • Low Aging

Applications

AI Translation
  • IOT/Wearable applications
  • SmartHome Sensors
  • BTLE, Wi-Fi wireless