LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-320-8-37B2-CKM-TR product image
Images for reference only

ECS ECS-320-8-37B2-CKM-TRRoHS

Manufacturer
MPN
ECS-320-8-37B2-CKM-TR
LCSC Part #
C6547979
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 32MHz ±10ppm 8pF 50Ω SMD2016-4P
Datasheetpdf iconECS ECS-320-8-37B2-CKM-TR
In-Stock: 380
380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.734$ 0.73
10+$ 0.5924$ 5.92
30+$ 0.5199$ 15.60
100+$ 0.4491$ 44.91
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD2016-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)50Ω
Frequency32MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The sub miniature ECX- 1637B2 is a very compact SMD Crystal. The 2.0 x 1.6 x 0.45 mm ceramic package is ideal for wireless applications.

Features

AI Translation
  • Low 1st Year Aging ±2 ppm Max.
  • 2.0 × 1.6 mm Footprint
  • Extended Temp. Range Option
  • RoHS Compliant