LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-200-S-23A-TR product image
Images for reference only

ECS ECS-200-S-23A-TRRoHS

Manufacturer
MPN
ECS-200-S-23A-TR
LCSC Part #
C6547932
Packaging
SMD6035-2P
Customer #
Key Attributes
Crystal 20MHz ±30ppm 30Ω SMD6035-2P
Datasheetpdf iconECS ECS-200-S-23A-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9717$ 1.97
200+$ 0.7881$ 157.62
500+$ 0.7608$ 380.40
1,000+$ 0.7487$ 748.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD6035-2P
Frequency Stability±50ppm
Operating Temperature-10℃~+70℃
Load Capacitance-
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)30Ω
Frequency20MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ECX-64A is a miniature SMD Crystal with a 6×3.5 mm 2 pad footprint. This cost effective package with a height of 1.1 mm is ideal for densely populated PCB applications

Features

AI Translation
  • Compact and Low Profile
  • Industry Standard Footprint
  • Extended Temp. Range Option
  • RoHS Compliant
  • 6×3.5 mm (2 Pad)