LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-135.60-18-30B-AGN-TR product image
Images for reference only

ECS ECS-135.60-18-30B-AGN-TRRoHS

Manufacturer
MPN
ECS-135.60-18-30B-AGN-TR
LCSC Part #
C6547900
Packaging
SMD
Customer #
Key Attributes
Crystal 13.56MHz ±25ppm 18pF 80Ω SMD
Datasheetpdf iconECS ECS-135.60-18-30B-AGN-TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.264$ 1.26
200+$ 0.5047$ 100.94
500+$ 0.488$ 244.00
1,000+$ 0.479$ 479.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)80Ω
Frequency13.56MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ECX - 53B is a miniature SMD Crystal with a 3.2 x 5 mm footprint. This package is ideal for todays compact wireless applications where board space is critical.

Features

AI Translation
  • Compact and low profile
  • Industry Standard Footprint
  • Extended Temp. Range Option
  • RoHS Compliant