SILICON LABS EFM32GG12B830F512GL112-AR
| Manufacturer | |
| MPN | EFM32GG12B830F512GL112-AR |
| LCSC Part # | C6547480 |
| Packaging | BGA-112(10x10) |
| Customer # | |
| Key Attributes | ARM Cortex-M4 32 Bit 72MHz 89 BGA-112(10x10) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | BGA-112(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.8V | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 89 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
EFM32 Giant Gecko Series 1 MCUs feature new connectivity interfaces and user interface features. EFM32GG12 includes a powerful 32-bit ARM Cortex - M4 and provides robust security via a unique cryptographic hardware engine supporting AES, ECC, SHA, and True Random Number Generator (TRNG). New features include an SD/MMC/SDIO controller, Octal/Quad - SPI memory controller, CAN bus controller, PDM interface, highly robust capacitive sensing, enhanced alpha blending graphics engine, and LESENSE/PCNT enhancements for smart energy meters. These features, combined with ultra - low current active mode and short wake - up time from energy - saving modes, make EFM32GG12 microcontrollers well suited for any battery - powered application, as well as other systems requiring high performance and low - energy consumption.
Features
- ARM Cortex - M4 at 72 MHz
- Ultra low energy operation
- 76 μA/MHz in Energy Mode 0 (EM0)
- 1.8 μA EM2 Deep Sleep current (RTCC running with state and RAM retention)
- Octal/Quad - SPI memory interface w/ XIP
- SD/MMC/SDIO Host Controller
- PDM Microphone/Sensor Interface
- Dual CAN 2.0 Bus Controller
- Crystal - free low - energy USB
- Hardware cryptographic engine supports AES, ECC, SHA, and TRNG
- Robust capacitive touch sense
- Footprint compatible with select EFM32 packages
- 5 V tolerant I/O
- ARM Cortex - M4 CPU Platform
- High performance 32 - bit processor @ up to 72 MHz
- DSP instruction support and Floating Point Unit
- Memory Protection Unit
- Wake - up Interrupt Controller
- Flexible Energy Management System
- 76 μA/MHz in Active Mode (EM0)
- 1.8 μA EM2 Deep Sleep current (16 kB RAM retention and RTCC running from LFRCO)
- Integrated DC - DC Buck Converter
- Up to 1024 kB Flash Program Memory
- Dual - bank with read - while - write support
- 192 kB RAM Data Memory
- Includes ECC (SEC - DED)
- Octal/Quad - SPI Flash Memory Interface
- Supports 3 V and 1.8 V memories
- 1/2/4/8 - bit data bus
- Quad - SPI Execute In Place (XIP)
- Communication Interfaces
- Low - energy Universal Serial Bus (USB) with Device and Host support
- Fully USB 2.0 compliant
- On - chip PHY and embedded 5 V to 3.3 V regulator
- Crystal - free Device mode operation
- Patent - pending Low - Energy Mode (LEM)
- SD/MMC/SDIO Host Controller
- SD v3.01, SDIO V3.0 and MMC v4.51
- 1/4/8 - bit bus width
- Up to 2x CAN Bus Controller
- Version 2.0A and 2.0B up to 1 Mbps
- 5x Universal Synchronous/Asynchronous Receiver/Transmitter
- UART/SPI/SmartCard (ISO 7816)/IrDA/I2S/LIN
- Triple buffered full/half - duplex operation with flow control
- Ultra high speed (36 MHz) operation on one instance
- 2x Universal Asynchronous Receiver/Transmitter
- 2x Low Energy UART
- Autonomous operation with DMA in Deep Sleep Mode
- 2x I2C Interface with SMBus support
- Address recognition in EM3 Stop Mode
- Up to 95 General Purpose I/O Pins
- Configurable push - pull, open - drain, pull - up/down, input filter, drive strength
- Configurable peripheral I/O locations
- 5 V tolerance on select pins
- Asynchronous external interrupts
- Output state retention and wake - up from Shutoff Mode
- Up to 12 Channel DMA Controller
- Up to 16 Channel Peripheral Reflex System (PRS) for autonomous inter - peripheral signaling
- External Bus Interface for up to 4x256 MB of external memory mapped space
- TFT Controller with Direct Drive
- Per - pixel alpha - blending engine
- Hardware Cryptography
- AES 128/256 - bit keys
- ECC B/K163, B/K233, P192, P224, P256
- SHA - 1 and SHA - 2 (SHA - 224 and SHA - 256)
- True Random Number Generator (TRNG)
- Hardware CRC Engine
- Single - cycle computation with 8/16/32 - bit data and 16 - bit (programmable)/32 - bit (fixed) polynomial
- Security Management Unit (SMU)
- Fine - grained access control for on - chip peripherals
- Integrated Low - energy LCD Controller with up to 8x36 segments
- Voltage boost, contrast and autonomous animation
- Patented low - energy LCD driver
- Backup Power Domain
- RTCC and retention registers in a separate power domain, available down to energy mode EM4H
- Operation from backup battery when main power absent/insufficient
- Ultra Low - Power Precision Analog Peripherals
- 2x 12 - bit 1 Msamples/s Analog to Digital Converter (ADC)
- On - chip temperature sensor
- 2x 12 - bit 500 ksamples/s Digital to Analog Converter (VDAC)
- Digital to Analog Current Converter (IDAC)
- Up to 3x Analog Comparator (ACMP)
- Up to 4x Operational Amplifier (OPAMP)
- Robust current - based capacitive sensing with wake - on - touch (CSEN)
- Up to 83 GPIO pins are analog - capable. Flexible analog peripheral - to - pin routing via Analog Port (APORT)
- Supply Voltage Monitor
- Timers/Counters
- 4x 16 - bit Timer/Counter
- 3 or 4 Compare/Capture/PWM channels
- Dead - Time Insertion on two timer instances
- 2x32 - bit Timer/Counter
- 3 or 4 Compare/Capture/PWM channels
- Dead - Time Insertion on one timer instance
- 32 - bit Real Time Counter and Calendar (RTCC)
- 24 - bit Real Time Counter (RTC)
- 32 - bit Ultra Low Energy CRYOTIMER for periodic wakeup from any Energy Mode
- 2x 16 - bit Low Energy Timer for waveform generation
- 3x 16 - bit Pulse Counter with asynchronous operation
- 2x Watchdog Timer with dedicated RC oscillator
- Low Energy Sensor Interface (LESENSE)
- Autonomous sensor monitoring in Deep Sleep Mode
- Wide range of sensors supported, including LC sensors and capacitive buttons
- Up to 16 inputs
- Ultra Efficient Power - on Reset and Brown - Out Dete
Applications
- Smart energy meters
- Mid - and high - tier wearables
- Industrial and factory automation
- IoT devices
- Home automation and security
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.3886 | $ 13.39 |
| 200+ | $ 5.3428 | $ 1068.56 |
| 500+ | $ 5.1634 | $ 2581.70 |
| 1,000+ | $ 5.0761 | $ 5076.10 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | BGA-112(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.8V | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 89 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
EFM32 Giant Gecko Series 1 MCUs feature new connectivity interfaces and user interface features. EFM32GG12 includes a powerful 32-bit ARM Cortex - M4 and provides robust security via a unique cryptographic hardware engine supporting AES, ECC, SHA, and True Random Number Generator (TRNG). New features include an SD/MMC/SDIO controller, Octal/Quad - SPI memory controller, CAN bus controller, PDM interface, highly robust capacitive sensing, enhanced alpha blending graphics engine, and LESENSE/PCNT enhancements for smart energy meters. These features, combined with ultra - low current active mode and short wake - up time from energy - saving modes, make EFM32GG12 microcontrollers well suited for any battery - powered application, as well as other systems requiring high performance and low - energy consumption.
Features
- ARM Cortex - M4 at 72 MHz
- Ultra low energy operation
- 76 μA/MHz in Energy Mode 0 (EM0)
- 1.8 μA EM2 Deep Sleep current (RTCC running with state and RAM retention)
- Octal/Quad - SPI memory interface w/ XIP
- SD/MMC/SDIO Host Controller
- PDM Microphone/Sensor Interface
- Dual CAN 2.0 Bus Controller
- Crystal - free low - energy USB
- Hardware cryptographic engine supports AES, ECC, SHA, and TRNG
- Robust capacitive touch sense
- Footprint compatible with select EFM32 packages
- 5 V tolerant I/O
- ARM Cortex - M4 CPU Platform
- High performance 32 - bit processor @ up to 72 MHz
- DSP instruction support and Floating Point Unit
- Memory Protection Unit
- Wake - up Interrupt Controller
- Flexible Energy Management System
- 76 μA/MHz in Active Mode (EM0)
- 1.8 μA EM2 Deep Sleep current (16 kB RAM retention and RTCC running from LFRCO)
- Integrated DC - DC Buck Converter
- Up to 1024 kB Flash Program Memory
- Dual - bank with read - while - write support
- 192 kB RAM Data Memory
- Includes ECC (SEC - DED)
- Octal/Quad - SPI Flash Memory Interface
- Supports 3 V and 1.8 V memories
- 1/2/4/8 - bit data bus
- Quad - SPI Execute In Place (XIP)
- Communication Interfaces
- Low - energy Universal Serial Bus (USB) with Device and Host support
- Fully USB 2.0 compliant
- On - chip PHY and embedded 5 V to 3.3 V regulator
- Crystal - free Device mode operation
- Patent - pending Low - Energy Mode (LEM)
- SD/MMC/SDIO Host Controller
- SD v3.01, SDIO V3.0 and MMC v4.51
- 1/4/8 - bit bus width
- Up to 2x CAN Bus Controller
- Version 2.0A and 2.0B up to 1 Mbps
- 5x Universal Synchronous/Asynchronous Receiver/Transmitter
- UART/SPI/SmartCard (ISO 7816)/IrDA/I2S/LIN
- Triple buffered full/half - duplex operation with flow control
- Ultra high speed (36 MHz) operation on one instance
- 2x Universal Asynchronous Receiver/Transmitter
- 2x Low Energy UART
- Autonomous operation with DMA in Deep Sleep Mode
- 2x I2C Interface with SMBus support
- Address recognition in EM3 Stop Mode
- Up to 95 General Purpose I/O Pins
- Configurable push - pull, open - drain, pull - up/down, input filter, drive strength
- Configurable peripheral I/O locations
- 5 V tolerance on select pins
- Asynchronous external interrupts
- Output state retention and wake - up from Shutoff Mode
- Up to 12 Channel DMA Controller
- Up to 16 Channel Peripheral Reflex System (PRS) for autonomous inter - peripheral signaling
- External Bus Interface for up to 4x256 MB of external memory mapped space
- TFT Controller with Direct Drive
- Per - pixel alpha - blending engine
- Hardware Cryptography
- AES 128/256 - bit keys
- ECC B/K163, B/K233, P192, P224, P256
- SHA - 1 and SHA - 2 (SHA - 224 and SHA - 256)
- True Random Number Generator (TRNG)
- Hardware CRC Engine
- Single - cycle computation with 8/16/32 - bit data and 16 - bit (programmable)/32 - bit (fixed) polynomial
- Security Management Unit (SMU)
- Fine - grained access control for on - chip peripherals
- Integrated Low - energy LCD Controller with up to 8x36 segments
- Voltage boost, contrast and autonomous animation
- Patented low - energy LCD driver
- Backup Power Domain
- RTCC and retention registers in a separate power domain, available down to energy mode EM4H
- Operation from backup battery when main power absent/insufficient
- Ultra Low - Power Precision Analog Peripherals
- 2x 12 - bit 1 Msamples/s Analog to Digital Converter (ADC)
- On - chip temperature sensor
- 2x 12 - bit 500 ksamples/s Digital to Analog Converter (VDAC)
- Digital to Analog Current Converter (IDAC)
- Up to 3x Analog Comparator (ACMP)
- Up to 4x Operational Amplifier (OPAMP)
- Robust current - based capacitive sensing with wake - on - touch (CSEN)
- Up to 83 GPIO pins are analog - capable. Flexible analog peripheral - to - pin routing via Analog Port (APORT)
- Supply Voltage Monitor
- Timers/Counters
- 4x 16 - bit Timer/Counter
- 3 or 4 Compare/Capture/PWM channels
- Dead - Time Insertion on two timer instances
- 2x32 - bit Timer/Counter
- 3 or 4 Compare/Capture/PWM channels
- Dead - Time Insertion on one timer instance
- 32 - bit Real Time Counter and Calendar (RTCC)
- 24 - bit Real Time Counter (RTC)
- 32 - bit Ultra Low Energy CRYOTIMER for periodic wakeup from any Energy Mode
- 2x 16 - bit Low Energy Timer for waveform generation
- 3x 16 - bit Pulse Counter with asynchronous operation
- 2x Watchdog Timer with dedicated RC oscillator
- Low Energy Sensor Interface (LESENSE)
- Autonomous sensor monitoring in Deep Sleep Mode
- Wide range of sensors supported, including LC sensors and capacitive buttons
- Up to 16 inputs
- Ultra Efficient Power - on Reset and Brown - Out Dete
Applications
- Smart energy meters
- Mid - and high - tier wearables
- Industrial and factory automation
- IoT devices
- Home automation and security
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

