ADI ADF5904ACPZ
| Manufacturer | |
| MPN | ADF5904ACPZ |
| LCSC Part # | C654723 |
| Packaging | LFCSP-32(5x5) |
| Customer # | |
| Key Attributes | 4-Channel, 24 GHz Receiver Downconverter ADF5904 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | ADI | |
| Packaging | LFCSP-32(5x5) | |
| Features | Single-ended/Differential Interface Integration | |
| Number of Channels | 4 | |
| Voltage - Supply | 3.3V | |
| P1dB | -10dBm | |
| IP3 | 20dBm | |
| LO Frequency Range | 24GHz~24.25GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Isolation(L-R) | 30dB | |
| Isolation(L-I) | 30dB | |
| RF Frequency Range | 24GHz~24.25GHz | |
| Gain/Loss | 22dB | |
| Current - Supply | 170mA | |
| Noise Figure | 10dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ADF5904 is a 4-channel, 24 GHz, receiver downconverter. Each channel contains a single-ended RF input with an on-chip balun followed by a differential low noise amplifier (LNA) and a downconverter mixer with differential output buffers. The RF LO path also has an on-chip balun. Control of the on-chip registers is through a simple 3-wire interface. The ADF5904 comes in a compact 32-lead, 5 mmx5 mm LFCSP package.
Features
AI Translation
- Integrated baluns for single-ended receiver (Rx) inputs and local oscillator (LO) input
- Rx channel gain: 22 dB
- Noise figure (NF): 10 dB
- P1dB: −10 dBm
- LO input range: −8 dBm to ± dBm
- Rx to IF isolation: 30 dB
- RF signal bandwidth: 250 MHz
- Rx output impedance: 900 Ω differential
- LO input buffer: 24 GHz
- RF and LO S11 at 50 Ω: −5 dB
- Temperature sensor with analog output: ± s℃
- Electrostatic discharge (ESD) performance
- Human body model (HBM): 2000 V
- Charged device model (CDM): 500 V
- Qualified for automotive applications
Applications
AI Translation
- Automotive radars
- Industrial radars
- Microwave (μψ) radar sensors
In-Stock: 15
15 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 14.9477 | $ 14.95 |
| 10+ | $ 14.7417 | $ 147.42 |
| 30+ | $ 14.3844 | $ 431.53 |
| 100+ | $ 14.0722 | $ 1407.22 |
Standard Packaging490/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



