ADI ADF5901ACPZ-RL7
| Manufacturer | |
| Mfr. Part # | ADF5901ACPZ-RL7 |
| LCSC Part # | C654718 |
| Package | LFCSP-32(5x5) |
| Customer # | |
| Key Attributes | 24 GHz to 24.25 GHz voltage controlled oscillator (VCO) and 2-channel 24 GHz power amplifier (PA) with 8 dBm output |
| Description | 24GHz~24.25GHz 3.135V~3.465V VCO Radar LFCSP-32(5x5) RF Misc ICs and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | ADI | |
| Package | LFCSP-32(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 28.2213 | $ 28.22 |
30+ | $ 27.2893 | $ 818.68 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$