LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD74HC4053PWR product image
  • CD74HC4053PWR thumbnail 1
  • CD74HC4053PWR thumbnail 2
  • CD74HC4053PWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CD74HC4053PWRRoHS

Manufacturer
MPN
CD74HC4053PWR
LCSC Part #
C6546
Packaging
TSSOP-16
Customer #
Key Attributes
High-Speed CMOS Logic Analog Multiplexers and Demultiplexers
Datasheetpdf iconTI CD74HC4053PWR
In-Stock: 8,965
8,965 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7109$ 0.71
10+$ 0.545$ 5.45
30+$ 0.4734$ 14.20
100+$ 0.3856$ 38.56
500+$ 0.3449$ 172.45
1,000+$ 0.288$ 288.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTI
PackagingTSSOP-16
FeaturesBidirectional analog channel;Glitch-free switching
Operating Temperature-55℃~+125℃
Voltage - Supply2V~6V
Ron70Ω
Number of Channels3
Con-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The CDx4HC405x and CDx4HCT405x devices are digitally controlled analog switches that use silicon gate CMOS technology to achieve operating speeds similar to LSTTL with the low-power consumption of standard CMOS integrated circuits. These analog multiplexers and demultiplexers control analog voltages that may vary across the voltage supply range (for example, VCC to VEE). They are bidirectional switches that allow any analog input to be used as an output and vice versa. The switches have low ON resistance and low OFF leakages. In addition, all these devices have an enable control that, when high, disables all switches to their OFF state.

Features

AI Translation
  • Wide Analog Input Voltage Range: ±5-V Maximum
  • Low ON-Resistance
    • 7-Ω Typical (VCC - VEE = 4.5 V)
    • 40-Ω Typical (VCC - VEE = 9 V)
  • Low Crosstalk Between Switches
  • Fast Switching and Propagation Speeds
  • Break-Before-Make Switching
  • Wide Operating Temperature Range: -55°C to +125°C
  • CD54HC and CD74HC Types
    • Operation Control Voltage: 2 V to 6 V
    • Switch Voltage: 0 V to 10 V
  • CD54HCT and CD74HCT Types
    • Operation Control Voltage: 4.5 V to 5.5 V
    • Switch Voltage: 0 V to 10 V
  • Direct LSTTL Input Logic Compatibility: VIL = 0.8 V Max, VIH = 2 V Min
  • CMOS Input Compatibility: II ≤ 1 μA at VOL, VOH

Applications

AI Translation
  • Digital Radio
  • Signal Gating
  • Factory Automation
  • Televisions
  • Appliances
  • Programmable Logic Circuits
  • Sensors