LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON EA2532QA18-26.000M TR product image
Images for reference only

ABRACON EA2532QA18-26.000M TRRoHS

Manufacturer
MPN
EA2532QA18-26.000M TR
LCSC Part #
C6545837
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 26MHz ±15ppm 18pF 60Ω SMD3225-4P
Datasheetpdf iconABRACON EA2532QA18-26.000M TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7714$ 0.77
200+$ 0.3077$ 61.54
500+$ 0.2971$ 148.55
1,000+$ 0.2925$ 292.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD3225-4P
Frequency Stability±20ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)60Ω
Frequency26MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

2.5mm x 3.2mm x 0.8mm 4-Pin Ceramic SMD Quartz Crystal Resonator