LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PULSE E5J88-C4AJB2-L product image
Images for reference only

PULSE E5J88-C4AJB2-LRoHS

Manufacturer
MPN
E5J88-C4AJB2-L
LCSC Part #
C6545752
Packaging
Through Hole
Customer #
Key Attributes
4 Shielded With LED -40℃~+85℃ Through Hole Modular/Ethernet Connector Jacks RoHS
Datasheetpdf iconPULSE E5J88-C4AJB2-L
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.7017$ 4.70
240+$ 1.8755$ 450.12
480+$ 1.8139$ 870.67
960+$ 1.7832$ 1711.87
Standard Packaging120/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Jacks
ManufacturerPULSE
PackagingThrough Hole
Connector Type-
Number of Ports4
ShieldingShielded
LEDWith LED
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging120
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.