LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADE7913ARIZ product image
  • ADE7913ARIZ thumbnail 1
  • ADE7913ARIZ thumbnail 2
  • ADE7913ARIZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADE7913ARIZRoHS

Manufacturer
MPN
ADE7913ARIZ
LCSC Part #
C654550
Packaging
SOIC-20-300mil
Customer #
Key Attributes
ADE7912/7913 Isolated Σ-Δ ADC Chips for Polyphase Energy Metering
Datasheetpdf iconADI ADE7913ARIZ
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.58$ 9.58
10+$ 8.6142$ 86.14
31+$ 8.0268$ 248.83
93+$ 7.5326$ 700.53
Standard Packaging31/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerADI
PackagingSOIC-20-300mil
FeaturesBuilt-in temperature sensor;Multi-chip synchronization;Built-in reference source;Bipolar input
Voltage Reference Drift-
CMTI(kV/us)-
Data Rate-
Number of Channels-
Operating Temperature-
InterfaceSPI
Clock Frequency-
Voltage - Supply-
Integral non - linearity-
Output Voltage-
Differential Input Voltage±31.25mV;±5mV
Clock/Oscillator-
Voltage Reference-
S/N Ratio-
Isolation Voltage(Vrms)5000
Resolution (Bits)-;24
Programmable Gain-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging31
Sales UnitPiece

Introduction

AI Translation

The ADE7912/ADE7913 are isolated, 3-channel Σ-Δ ADCs for polyphase energy metering applications using shunt current sensors. Data and power isolation are based on iCoupler technology. The ADE7912 features two ADCs, and the ADE7913 features three ADCs. The current ADC provides a 67 dB signal-to-noise ratio (SNR) over a 3 kHz signal bandwidth, whereas the voltage ADCs provide an SNR of 72 dB over the same bandwidth. One channel is dedicated to measuring the voltage across a shunt when the shunt is used for current sensing. Up to two additional channels are dedicated to measuring voltages, which are usually sensed using resistor dividers. One voltage channel can measure the temperature of the die via an internal sensor. The ADE7913 includes three channels: one current and two voltage channels. The ADE7912 has one voltage channel but is otherwise identical to the ADE7913.

Features

AI Translation
  • Two (ADE7912) or three (ADE7913) isolated, Σ-Δ analog-to digital converters (simultaneously sampling ADCs)
  • Integrated isoPower, isolated dc-to-dc converter
  • On-chip temperature sensor
  • 4-wire SPI serial interface
  • Up to 4 ADE7912/ADE7913 devices clocked from a single crystal or an external clock
  • Synchronization of multiple ADE7912/ADE7913 devices
  • ±31.25 mV peak input range for current channel
  • ±500 mV peak input range for voltage channels
  • Reference drift: 10 ppm/°C typical
  • Single 3.3 V supply
  • 20-lead, wide-body SOIC package with 8.3 mm creepage
  • Operating temperature: -40°C to +85°C
  • Safety and regulatory approvals UL recognition 5000 V rms for 1 minute per UL 1577 CSA Component Acceptance Notice 5A IEC 61010-1: 300 V rms VDE certificate of conformity DIN VDE V 0884-10 (VDE V 0884-10):2006-12 V10RM = 846 V peak

Applications

AI Translation
  • Shunt-based polyphase meters
  • Power quality monitoring
  • Solar inverters
  • Process monitoring
  • Protective devices
  • Isolated sensor interfaces
  • Industrial PLCs