ADI ADE7868AACPZ-RL
| Manufacturer | |
| Mfr. Part # | ADE7868AACPZ-RL |
| LCSC Part # | C654543 |
| Package | WFQFN-40 |
| Customer # | |
| Key Attributes | 3-phase multi-function electricity metering IC |
| Description | 2.97V~3.63V 20mA WFQFN-40 Energy Metering RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Energy Metering | |
| Manufacturer | ADI | |
| Package | WFQFN-40 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
290
290
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.8816 | $ 9.88 |
10+ | $ 8.4993 | $ 84.99 |
30+ | $ 7.6562 | $ 229.69 |
100+ | $ 6.9499 | $ 694.99 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$