LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADAS1000-4BSTZ-RL product image
Images for reference only

ADI ADAS1000-4BSTZ-RLRoHS

Manufacturer
MPN
ADAS1000-4BSTZ-RL
LCSC Part #
C654372
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
3.15V~5.5V LQFP-64(10x10) Analog Front End (AFE) RoHS
Datasheetpdf iconADI ADAS1000-4BSTZ-RL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.6642$ 21.66
200+$ 8.3842$ 1676.84
500+$ 8.0894$ 4044.70
1,500+$ 7.9443$ 11916.45
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE)
ManufacturerADI
PackagingLQFP-64(10x10)
Gain Drift25ppm/℃
Resolution(Bits)19
S/N Ratio100dB
Voltage - Supply3.15V~5.5V
FunctionProgrammable gain;Fault detection
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The ADAS1000-3/ADAS1000-4 measure electro cardiac (ECG) signals, thoracic impedance, pacing artifacts, and lead-on/off status and output this information in the form of a data frame supplying either lead/vector or electrode data at programmable data rates. Its low power and small size make it suitable for portable, battery-powered applications. The high performance also makes it suitable for higher end diagnostic machines. The ADAS1000-4 is a full-featured, 3-channel ECG including respiration and pace detection, while the ADAS1000-3 offers only ECG channels with no respiration or pace features. The ADAS1000-3/ADAS1000-4 are designed to simplify the task of acquiring and ensuring quality ECG signals. They provide a low power, small data acquisition system for biopotential applications. Auxiliary features that aid in better quality ECG signal acquisition include: multichannel averaged driven lead, selectable reference drive, fast overload recovery, flexible respiration circuitry returning magnitude and phase information, internal pace detection algorithm operating on three leads, and the option of ac or dc lead-off detection. Several digital output options ensure flexibility when monitoring and analyzing signals. Value-added cardiac post processing is executed externally on a DSP, microprocessor, or FPGA. Because ECG systems span different applications, the ADAS1000-3/ADAS1000-4 feature a power/noise scaling architecture where the noise can be reduced at the expense of increasing power consumption. Signal acquisition channels may be shut down to save power. Data rates can be reduced to save power. To ease manufacturing tests and development as well as offer holistic power-up testing, the ADAS1000-3/ADAS1000-4 offer a suite of features, such as dc and ac test excitation via the calibration DAC and CRC redundancy testing in addition to readback of all relevant register address space. The input structure is a differential amplifier input thereby allowing users a variety of configuration options to best suit their application. The ADAS1000-3/ADAS1000-4 are available in two package options: either a 56-lead LFCSP or a 64-lead LQFP package; they are specified over -40°C to +85°C temperature range.

Features

AI Translation
  • Biopotential signals in; digitized signals out
  • 3 acquisition (ECG) channels and one driven lead
  • Can be ganged for 8 electrode + RLD using master ADAS1000 or ADAS1000-1
  • AC and DC lead-off detection
  • Internal pace detection algorithm on 3 leads
  • Support for user’s own pace
  • Thoracic impedance measurement (internal/external path)
  • Selectable reference lead
  • Scalable noise vs. power control, power-down modes
  • Low power operation from 11 mW (1 lead), 15 mW (3 leads)
  • Lead or electrode data available
  • Supports AAMI EC11:1991/(R)2001/(R)2007, AAMI EC38 R2007, EC13:2002/(R)2007, IEC60601-1 ed. 3.0 b:2005, IEC60601-2-25 ed. 2.0 :2011, IEC60601-2-27 ed. 2.0 b:2005, IEC60601-2-51 ed. 1.0 b: 2005
  • Fast overload recovery
  • Low or high speed data output rates
  • Serial interface SPI-/QSPI-/DSP-compatible
  • 56-lead LFCSP package (9 mm×9 mm)
  • 64-lead LQFP package (10 mm×10 mm body size)

Applications

AI Translation
  • ECG: monitor and diagnostic
  • Bedside patient monitoring
  • Portable telemetry
  • Holter
  • AED
  • Cardiac defibrillators
  • Ambulatory monitors
  • Pace maker programmer
  • Patient transport
  • Stress testing