ADI ADAS1000-3BCPZ
| Manufacturer | |
| Mfr. Part # | ADAS1000-3BCPZ |
| LCSC Part # | C654365 |
| Package | LFCSP-56(9x9) |
| Customer # | |
| Description | 3.15V~5.5V LFCSP-56(9x9) Analog Front End (AFE) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | ADI | |
| Package | LFCSP-56(9x9) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 11.4148 | $ 11.41 |
10+ | $ 10.8798 | $ 108.80 |
30+ | $ 9.9533 | $ 298.60 |
100+ | $ 9.1439 | $ 914.39 |
Standard Packaging 260/Full
Tray | ||
Better price for more quantity?
$