ADI ADAR7251WBCSZ
| Manufacturer | |
| MPN | ADAR7251WBCSZ |
| LCSC Part # | C654357 |
| Packaging | LFCSP-48(7x7) |
| Customer # | |
| Key Attributes | 4-channel 16-bit continuous-time data acquisition ADC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-48(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI;Parallel port | |
| Quiescent Current (Iq) | 335uA | |
| Voltage - Supply | 3.3V | |
| Number of Channels | 4 | |
| Integral non - linearity | 0.5LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 16MHz~54MHz;115.2MHz | |
| Features | Simultaneous sampling;Integrated modulator;Built-in digital filter;Multiplexers | |
| Resolution(Bits) | 300kHz;16;450kHz;600kHz;900kHz;1.8MHz | |
| S/N Ratio | 88dB | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADAR7251 is a 16-bit, 4-channel, simultaneous sampling analog-to-digital converter (ADC) designed especially for applications such as automotive LSR-FMCW or FSK-FMCW radar systems. Each of the four channels contains a low noise amplifier (LNA), a programmable gain amplifier (PGA), an equalizer, a multibit Σ-Δ ADC, and a decimation filter. The front-end circuitry is designed to allow direct connection to an MMIC output with few external passive components. The ADAR7251 eliminates the need for a high order antialiasing filter, driver op amps, and external bipolar supplies. The ADAR7251 also offers precise channel-to-channel drift matching. The ADAR7251 features an on-chip phase-locked loop (PLL) that allows a range of clock frequencies for flexibility in the system. The CONV_START input and DATA_READY output signals synchronize the ADC with an external ramp for applications such as FSK-FMCW radar. The ADAR7251 supports serial and parallel interfaces at programmable sample rates from 300 kSPS to 1.8 MSPS, as well as easy connections to digital signal processors (DSPs) and microcontroller units (MCUs) in the system.
Features
- Low noise: 2.4 nV/√Hz input referred voltage noise at maximum gain setting
- Wide input signal bandwidth: 500 kHz at 1.2 MSPS sample rate, 16-bit resolution
- Additional sample rates supported: 300 kSPS, 450 kSPS, 600 kSPS, 900 kSPS, and 1.8 MSPS
- 4 differential simultaneous sampling channels
- No active antialiasing filter required
- LNA and PGA with 45 dB gain range in 6 dB steps
- Selectable equalizer
- Flexible data port supports serial or parallel mode
- Supports FSK mode for FMCW radar systems
- On-chip 1.5 V reference
- Internal oscillator/PLL input: 16 MHz to 54 MHz
- High speed serial data interface
- SPI control
- 2 general-purpose inputs/outputs
- 48-lead LFCSP_SS package
- Temperature range: -40°C to +125°C
- Single supply operation of 3.3 V
- Qualified for automotive applications
Applications
- Automotive LSR systems
- Data acquisition systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 48.056 | $ 48.06 |
Standard Packaging260/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LFCSP-48(7x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI;Parallel port | |
| Quiescent Current (Iq) | 335uA | |
| Voltage - Supply | 3.3V | |
| Number of Channels | 4 | |
| Integral non - linearity | 0.5LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 16MHz~54MHz;115.2MHz | |
| Features | Simultaneous sampling;Integrated modulator;Built-in digital filter;Multiplexers | |
| Resolution(Bits) | 300kHz;16;450kHz;600kHz;900kHz;1.8MHz | |
| S/N Ratio | 88dB | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADAR7251 is a 16-bit, 4-channel, simultaneous sampling analog-to-digital converter (ADC) designed especially for applications such as automotive LSR-FMCW or FSK-FMCW radar systems. Each of the four channels contains a low noise amplifier (LNA), a programmable gain amplifier (PGA), an equalizer, a multibit Σ-Δ ADC, and a decimation filter. The front-end circuitry is designed to allow direct connection to an MMIC output with few external passive components. The ADAR7251 eliminates the need for a high order antialiasing filter, driver op amps, and external bipolar supplies. The ADAR7251 also offers precise channel-to-channel drift matching. The ADAR7251 features an on-chip phase-locked loop (PLL) that allows a range of clock frequencies for flexibility in the system. The CONV_START input and DATA_READY output signals synchronize the ADC with an external ramp for applications such as FSK-FMCW radar. The ADAR7251 supports serial and parallel interfaces at programmable sample rates from 300 kSPS to 1.8 MSPS, as well as easy connections to digital signal processors (DSPs) and microcontroller units (MCUs) in the system.
Features
- Low noise: 2.4 nV/√Hz input referred voltage noise at maximum gain setting
- Wide input signal bandwidth: 500 kHz at 1.2 MSPS sample rate, 16-bit resolution
- Additional sample rates supported: 300 kSPS, 450 kSPS, 600 kSPS, 900 kSPS, and 1.8 MSPS
- 4 differential simultaneous sampling channels
- No active antialiasing filter required
- LNA and PGA with 45 dB gain range in 6 dB steps
- Selectable equalizer
- Flexible data port supports serial or parallel mode
- Supports FSK mode for FMCW radar systems
- On-chip 1.5 V reference
- Internal oscillator/PLL input: 16 MHz to 54 MHz
- High speed serial data interface
- SPI control
- 2 general-purpose inputs/outputs
- 48-lead LFCSP_SS package
- Temperature range: -40°C to +125°C
- Single supply operation of 3.3 V
- Qualified for automotive applications
Applications
- Automotive LSR systems
- Data acquisition systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



