LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
4% OFF
ADI ADA4960-1ACPZ-R7 product image
Images for reference only

ADI ADA4960-1ACPZ-R7RoHS

Manufacturer
MPN
ADA4960-1ACPZ-R7
LCSC Part #
C654350
Packaging
LFCSP-16(3x3)
Customer #
Key Attributes
LFCSP-16(3x3) Special Purpose Amplifiers RoHS
Datasheetpdf iconADI ADA4960-1ACPZ-R7
In-Stock: 102
102 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 23.7444$ 22.7947$ 22.79
10+$ 22.6662$ 21.7596$ 217.60
30+$ 20.8003$ 19.9683$ 599.05
100+$ 19.1716$ 18.4048$ 1840.48
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers
ManufacturerADI
PackagingLFCSP-16(3x3)
FeaturesSingle-ended to differential conversion;Differential to single-ended conversion;Integrated ADC driver;Enable/shutdown function;Adjustable output common-mode voltage;Overvoltage protection
Single Supply4.75V~5.25V
Quiescent Current60mA
Output Current-
Ib - Input Bias Current50nA
Settling time1ns;1.4ns
Common Mode Rejection Ratio (CMRR)60dB
Slew Rate8700V/us
Noise density(eN)5.4nV/√Hz
Number of Channels1
Output TypeDifferential
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The ADA4960-1 is a high-performance differential amplifier optimized for RF and IF applications. With IMD3 performance better than 63 dB at 1 GHz and above, it is an ideal driver for 8-bit to 10-bit gigasample ADCs. The ADA4960-1's buffered inputs isolate the gain-setting resistor (RG) from the signal input, maintaining a constant 10 kΩ input resistance, thereby reducing matching and input drive requirements. It features a differential output impedance of 150 Ω nominal. At 1 GHz and above, the ADA4960-1 delivers high bandwidth and low distortion performance. These characteristics, combined with adjustable gain capability, make it the amplifier of choice for general IF and wideband applications with stringent requirements for low distortion, low noise, and low power consumption. This device achieves an optimal combination of slew rate, bandwidth, and wideband distortion characteristics, enabling it to drive a wide variety of ADCs. It is well suited for driving mixers, diode attenuators, SAW filters, and multi-element discrete devices. Users can configure the ADA4960-1 for line driver and channel equalization applications through its gain adjustment and bandwidth extension features. The ADA4960-1 has a typical quiescent current of 60 mA. When disabled, power consumption is less than 3 mA, providing excellent input-to-output isolation. The ADA4960-1 is fabricated using a high-speed SiGe process and is available in a compact 3 mm × 3 mm, 16-lead LFCSP package, with an operating temperature range of −40°C to +85°C.

Features

AI Translation
  • -3 dB bandwidth: 5 GHz (AV = 6 dB)
  • Single-resistor programmable gain: 0 dB to 18 dB
  • Differential or single-ended input to differential output
  • Low harmonic distortion (HD2/HD3 @ Av = 6 dB)
  • -88/-69 dBc @ 250 MHz
  • -77/-66 dBc @ 500 MHz
  • -73/-72 dBc @ 1 GHz
  • IMD3 @ 1 GHz = -63 dBc
  • Slew rate: 8700 V/μs (Av = 6 dB, 2 V step)
  • 6600 V/μs (ΔAv = 18 dB, 2 V step)
  • Fast settling time: 1 ns to ±1%, 1.4 ns to 0.7%
  • Fast overdrive recovery time: 6.7 ns to ±7%, 9.3 ns to 0.5%
  • 5 V single-supply operation
  • 0.1 dB gain flatness to 300 MHz
  • DC level shifting
  • Available in 16-lead LFCSP package

Applications

AI Translation
  • Differential ADC driver for gigasample ADCs
  • GBPS line driver with pre-emphasis
  • High-speed data acquisition
  • Pulse acquisition and conditioning
  • Oscilloscopes
  • Satellite communications
  • Single-ended to differential converter
  • RF/IF gain block