ADI ADA4950-1YCPZ-RL
| Manufacturer | |
| Mfr. Part # | ADA4950-1YCPZ-RL |
| LCSC Part # | C654346 |
| Package | VFQFN-16(3x3) |
| Customer # | |
| Description | 200uV 2900V/us 1 64dB VFQFN-16(3x3) Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | VFQFN-16(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.7865 | $ 3.79 |
10+ | $ 3.2422 | $ 32.42 |
30+ | $ 2.9185 | $ 87.56 |
100+ | $ 2.5917 | $ 259.17 |
500+ | $ 2.4406 | $ 1220.30 |
1,000+ | $ 2.3727 | $ 2372.70 |
Standard Packaging 5000/Full
Reel | ||