ADI ADA4891-4ARZ-R7
| Manufacturer | |
| MPN | ADA4891-4ARZ-R7 |
| LCSC Part # | C654290 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Low Cost CMOS, High Speed, Rail-to-Rail Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 10mV | |
| Slew Rate | 170V/us | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 88dB | |
| Ib - Input Bias Current | 50pA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Quiescent Current | 4.4mA | |
| Gain Bandwidth Product | 220MHz | |
| Input Voltage Noise Density | 9nV/√Hz@1MHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4891-1 (single), ADA4891-2 (dual), ADA4891-3 (triple), and ADA4891-4 (quad) are CMOS, high speed amplifiers that offer high performance at a low cost. The amplifiers feature true single-supply capability, with an input voltage range that extends 300 mV below the negative rail. In spite of their low cost, the ADA4891-1/ADA4891-2/ADA4891-3/ADA4891-4 family provides high performance and versatility. The rail-to-rail output stage enables the output to swing to within 50 mV of each rail, enabling maximum dynamic range. The ADA4891-1/ADA4891-2/ADA4891-3/ADA4891-4 family of amplifiers is ideal for imaging applications, such as consumer video, CCD buffers, and contact image sensor and buffers. Low distortion and fast settling time also make them ideal for active filter applications. The ADA4891-1/ADA4891-2/ADA4891-3/ADA4891-4 are available in a wide variety of packages. The amplifiers are specified to operate over the extended temperature range of -40°C to +125°C.
Features
- Qualified for automotive applications
- High speed and fast settling
- 3 dB bandwidth: 220 MHz (G = +1)
- Slew rate: 170 V/μs
- Settling time to 0.1%: 28 ns
- Video specifications (G = +2, R_L = 150 Ω)
- 0.1 dB gain flatness: 25 MHz
- Differential gain error: 0.05%
- Differential phase error: 0.25°
- Single-supply operation
- Wide supply range: 2.7 V to 5.5 V
- Output swings to within 50 mV of supply rails
- Low distortion: 79 dBc SFDR at 1 MHz
- Linear output current: 125 mA at -40 dBc
- Low power: 4.4 mA per amplifier
Applications
- consumer video
- CCD buffers
- contact image sensor and buffers
- active filter applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2812$ 3.0844 | $ 3.08 |
| 10+ | $ 2.8246$ 2.6552 | $ 26.55 |
| 30+ | $ 2.5402$ 2.3878 | $ 71.63 |
| 100+ | $ 2.0965$ 1.9708 | $ 197.08 |
| 500+ | $ 1.9649$ 1.8471 | $ 923.55 |
| 1,000+ | $ 1.9064$ 1.7921 | $ 1792.10 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 10mV | |
| Slew Rate | 170V/us | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 88dB | |
| Ib - Input Bias Current | 50pA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Quiescent Current | 4.4mA | |
| Gain Bandwidth Product | 220MHz | |
| Input Voltage Noise Density | 9nV/√Hz@1MHz | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4891-1 (single), ADA4891-2 (dual), ADA4891-3 (triple), and ADA4891-4 (quad) are CMOS, high speed amplifiers that offer high performance at a low cost. The amplifiers feature true single-supply capability, with an input voltage range that extends 300 mV below the negative rail. In spite of their low cost, the ADA4891-1/ADA4891-2/ADA4891-3/ADA4891-4 family provides high performance and versatility. The rail-to-rail output stage enables the output to swing to within 50 mV of each rail, enabling maximum dynamic range. The ADA4891-1/ADA4891-2/ADA4891-3/ADA4891-4 family of amplifiers is ideal for imaging applications, such as consumer video, CCD buffers, and contact image sensor and buffers. Low distortion and fast settling time also make them ideal for active filter applications. The ADA4891-1/ADA4891-2/ADA4891-3/ADA4891-4 are available in a wide variety of packages. The amplifiers are specified to operate over the extended temperature range of -40°C to +125°C.
Features
- Qualified for automotive applications
- High speed and fast settling
- 3 dB bandwidth: 220 MHz (G = +1)
- Slew rate: 170 V/μs
- Settling time to 0.1%: 28 ns
- Video specifications (G = +2, R_L = 150 Ω)
- 0.1 dB gain flatness: 25 MHz
- Differential gain error: 0.05%
- Differential phase error: 0.25°
- Single-supply operation
- Wide supply range: 2.7 V to 5.5 V
- Output swings to within 50 mV of supply rails
- Low distortion: 79 dBc SFDR at 1 MHz
- Linear output current: 125 mA at -40 dBc
- Low power: 4.4 mA per amplifier
Applications
- consumer video
- CCD buffers
- contact image sensor and buffers
- active filter applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



