ADI ADA4862-3YRZ-RL7
| Manufacturer | |
| MPN | ADA4862-3YRZ-RL7 |
| LCSC Part # | C654271 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | High Speed, G = +2, Low Cost, Triple Op Amp |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-14 | |
| Number of Channels | 3 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 1.05V/ns | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Ib - Input Bias Current | 2.5uA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 5.3mA | |
| Gain Bandwidth Product | 620MHz | |
| Input Voltage Noise Density | 10.6nV/√Hz@100kHz | |
| Output Current | 65mA | |
| Dual Supply | -5V~5V | |
| Rail to Rail | - | |
| Single Supply | 5V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4862-3 (triple) is a low cost, high speed, internally fixed, G = +2 op amp, which provides excellent overall performance for high definition and RGB video applications. The 300 MHz, G = +2, -3 dB bandwidth, and 750 V/μs slew rate make this amplifier well suited for many high speed applications. The ADA4862-3 can also be configured to operate in gains of G = +1 and G = -1. With its combination of low price, excellent differential gain (0.02%), differential phase (0.03°), and 0.1 dB flatness out to 65 MHz, this amplifier is ideal for both consumer and professional video applications. The ADA4862-3 is designed to operate on supply voltages as low as +5 V and up to ±5 V using only 5.3 mA/amp of supply current. To further reduce power consumption, each amplifier is equipped with a power-down feature that lowers the supply current to 200 μA/amp. The ADA4862-3 also consumes less board area because feedback and gain set resistors are on-chip. Having the resistors on chip simplifies layout and minimizes the required board space. The ADA4862-3 is available in a 14-lead SOIC package and is designed to work in the extended temperature range of -40°C to +105°C.
Features
- Ideal for RGB/HD/SD video Supports 1080i/720p resolution
- High speed −3 dB bandwidth: 300 MHz
- Slew rate: 750 V/μs
- Settling time: 9 ns (0.5%)
- 0.1 dB flatness: 65 MHz
- Differential gain: 0.02%
- Differential phase: 0.03°
- Wide supply range: 5 V to 12 V
- Low power: 5.3 mA/amp
- Low voltage offset (RTO): 3.5 mV (typ)
- High output current: 25 mA
- Also configurable for gains of +1, −1
- Power-down
Applications
- Consumer video
- Professional video
- Filter buffers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9908 | $ 0.99 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-14 | |
| Number of Channels | 3 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 1.05V/ns | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Ib - Input Bias Current | 2.5uA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 5.3mA | |
| Gain Bandwidth Product | 620MHz | |
| Input Voltage Noise Density | 10.6nV/√Hz@100kHz | |
| Output Current | 65mA | |
| Dual Supply | -5V~5V | |
| Rail to Rail | - | |
| Single Supply | 5V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4862-3 (triple) is a low cost, high speed, internally fixed, G = +2 op amp, which provides excellent overall performance for high definition and RGB video applications. The 300 MHz, G = +2, -3 dB bandwidth, and 750 V/μs slew rate make this amplifier well suited for many high speed applications. The ADA4862-3 can also be configured to operate in gains of G = +1 and G = -1. With its combination of low price, excellent differential gain (0.02%), differential phase (0.03°), and 0.1 dB flatness out to 65 MHz, this amplifier is ideal for both consumer and professional video applications. The ADA4862-3 is designed to operate on supply voltages as low as +5 V and up to ±5 V using only 5.3 mA/amp of supply current. To further reduce power consumption, each amplifier is equipped with a power-down feature that lowers the supply current to 200 μA/amp. The ADA4862-3 also consumes less board area because feedback and gain set resistors are on-chip. Having the resistors on chip simplifies layout and minimizes the required board space. The ADA4862-3 is available in a 14-lead SOIC package and is designed to work in the extended temperature range of -40°C to +105°C.
Features
- Ideal for RGB/HD/SD video Supports 1080i/720p resolution
- High speed −3 dB bandwidth: 300 MHz
- Slew rate: 750 V/μs
- Settling time: 9 ns (0.5%)
- 0.1 dB flatness: 65 MHz
- Differential gain: 0.02%
- Differential phase: 0.03°
- Wide supply range: 5 V to 12 V
- Low power: 5.3 mA/amp
- Low voltage offset (RTO): 3.5 mV (typ)
- High output current: 25 mA
- Also configurable for gains of +1, −1
- Power-down
Applications
- Consumer video
- Professional video
- Filter buffers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



