ADI ADA4861-3YRZ-RL7
| Manufacturer | |
| MPN | ADA4861-3YRZ-RL7 |
| LCSC Part # | C654268 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | High Speed, Low Cost, Triple Op Amp |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-14 | |
| Number of Channels | 3 | |
| Vos - Input Offset Voltage | 900uV | |
| Slew Rate | 910V/us | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | 58dB | |
| Ib - Input Bias Current | 2.3uA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 730MHz | |
| Input Voltage Noise Density | 3.8nV/√Hz@100kHz | |
| Dual Supply | -5V~5V | |
| Rail to Rail | - | |
| Single Supply | 5V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4861-3 is a low cost, high speed, current feedback, triple op amp that provides excellent overall performance. The 730 MHz, -3 dB bandwidth, and 625 V/μs slew rate make this amplifier well suited for many high speed applications. With its combination of low price, excellent differential gain (0.01%), differential phase (0.02°), and 0.1 dB flatness out to 100 MHz, this amplifier is ideal for both consumer and professional video applications. The ADA4861-3 is designed to operate on supply voltages as low as +5 V and up to ±5 V using only 6 mA/amplifier of supply current. To further reduce power consumption, each amplifier is equipped with a power-down feature that lowers the supply current to 0.3 mA/amplifier when not being used. The ADA4861-3 is available in a 14-lead SOIC_N package and is designed to work over the extended temperature range of -40°C to +105°C.
Features
- High speed 730 MHz, -3 dB bandwidth, 25 V/μs slew rate, 13 ns settling time to 0.5%
- Wide supply range: 5 V to 12 V
- Low power: 6 mA/amplifier
- 0.1 dB flatness: 100 MHz
- Differential gain: 0.07%
- Differential phase: 0.02°
- Low voltage offset: 100 μV (typical)
- High output current: 25 mA
- Power down
Applications
- Consumer video
- Professional video
- Broadband video
- ADC buffers
- Active filters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.017$ 1.9767 | $ 1.98 |
| 10+ | $ 1.7282$ 1.6937 | $ 16.94 |
| 30+ | $ 1.548$ 1.5171 | $ 45.51 |
| 100+ | $ 1.2316$ 1.2070 | $ 120.70 |
| 500+ | $ 1.1473$ 1.1244 | $ 562.20 |
| 1,000+ | $ 1.1116$ 1.0894 | $ 1089.40 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-14 | |
| Number of Channels | 3 | |
| Vos - Input Offset Voltage | 900uV | |
| Slew Rate | 910V/us | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | 58dB | |
| Ib - Input Bias Current | 2.3uA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 730MHz | |
| Input Voltage Noise Density | 3.8nV/√Hz@100kHz | |
| Dual Supply | -5V~5V | |
| Rail to Rail | - | |
| Single Supply | 5V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4861-3 is a low cost, high speed, current feedback, triple op amp that provides excellent overall performance. The 730 MHz, -3 dB bandwidth, and 625 V/μs slew rate make this amplifier well suited for many high speed applications. With its combination of low price, excellent differential gain (0.01%), differential phase (0.02°), and 0.1 dB flatness out to 100 MHz, this amplifier is ideal for both consumer and professional video applications. The ADA4861-3 is designed to operate on supply voltages as low as +5 V and up to ±5 V using only 6 mA/amplifier of supply current. To further reduce power consumption, each amplifier is equipped with a power-down feature that lowers the supply current to 0.3 mA/amplifier when not being used. The ADA4861-3 is available in a 14-lead SOIC_N package and is designed to work over the extended temperature range of -40°C to +105°C.
Features
- High speed 730 MHz, -3 dB bandwidth, 25 V/μs slew rate, 13 ns settling time to 0.5%
- Wide supply range: 5 V to 12 V
- Low power: 6 mA/amplifier
- 0.1 dB flatness: 100 MHz
- Differential gain: 0.07%
- Differential phase: 0.02°
- Low voltage offset: 100 μV (typical)
- High output current: 25 mA
- Power down
Applications
- Consumer video
- Professional video
- Broadband video
- ADC buffers
- Active filters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



