ADI ADA4692-4ARUZ-RL
| Manufacturer | |
| Mfr. Part # | ADA4692-4ARUZ-RL |
| LCSC Part # | C654218 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | Low-power, 3.6 MHz, low-noise, rail-to-rail output operational amplifier |
| Description | 4mV Rail-to-Rail Output 5pA 1.3V/us 90dB 200uA 3.6MHz 4 TSSOP-14 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
28
28
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.3514 | $ 2.35 |
10+ | $ 2.018 | $ 20.18 |
30+ | $ 1.81 | $ 54.30 |
100+ | $ 1.4306 | $ 143.06 |
500+ | $ 1.3353 | $ 667.65 |
1,000+ | $ 1.2924 | $ 1292.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$