ADI ADA4610-2ARZ-RL
| Manufacturer | |
| MPN | ADA4610-2ARZ-RL |
| LCSC Part # | C654147 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low-noise, precision, rail-to-rail output JFET single/dual/quad operational amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 400uV | |
| Slew Rate | 21V/us | |
| Input Offset Current(Ios) | 2pA | |
| Features | Built-in compensation;Overvoltage protection;High capacitive load driving | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 5pA | |
| Output Current | 63mA | |
| Noise density(eN) | 7.3nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 1.5mA | |
| Gain Bandwidth Product | 15.4MHz | |
| Dual Supply | -15V~-5V;5V~15V | |
| Rail to Rail | Rail-to-rail output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4610-1/ADA4610-2/ADA4610-4 are precision JFET amplifiers featuring low input voltage noise, low current noise, low offset voltage, low input bias current, and rail-to-rail output. The ADA4610-1 is a single-channel amplifier, the ADA4610-2 is a dual-channel amplifier, and the ADA4610-4 is a quad-channel amplifier.
The combination of low offset, low noise, and ultralow input bias current makes these amplifiers particularly well suited for high-impedance sensor amplification and precision current measurement applications using shunt resistors. The combination of excellent DC accuracy, low noise, and fast settling time enables the ADA4610-1/ADA4610-2/ADA4610-4 to deliver superior precision in medical instrumentation, electronic measurement, and automated test equipment. Unlike many competing amplifiers, the ADA4610-1/ADA4610-2/ADA4610-4 maintain fast settling performance even with substantial capacitive loads. Unlike many legacy JFET amplifiers, the ADA4610-1/ADA4610-2/ADA4610-4 do not exhibit output phase reversal when the input voltage exceeds the maximum common-mode voltage range.
The fast slew rate and exceptional stability under capacitive loading of the ADA4610-1/ADA4610-2/ADA4610-4 make them ideal for high-performance filters. Low input bias current, low offset, and low noise provide a wide dynamic range in photodiode amplifier circuits. Low noise, low distortion, high output current, and excellent speed make the ADA4610-1/ADA4610-2/ADA4610-4 an excellent choice for audio applications.
The ADA4610-1/ADA4610-2/ADA4610-4 are rated over the −40°C to +125°C extended industrial temperature range.
Features
- Low offset voltage: Grade B: 0.4 mV (max, ADA4610-1/ADA4610-2 only); Grade A: 1 mV (max)
- Low offset voltage drift: Grade B: 4 µV/°C (max, ADA4610-1/ADA4610-2 only); Grade A: 8 μV/°C (max, SOIC, MSOP, LFCSP packages)
- Low input bias current: 5 pA (typ)
- Dual supply: ±5 V to ±15 V
- Low voltage noise: 0.45 µV p-p (0.1 Hz to 10 Hz)
- Voltage noise density: 7.30 nV/√Hz (f = 1 kHz)
- Low THD+N: 0.00025%
- Non-inverting
- Rail-to-rail output
- Unity-gain stable
- Long-term offset voltage drift (10,000 hours): 5 μV (typ)
- Temperature hysteresis: 8 µV (typ)
Applications
- Instrumentation
- Medical Instruments
- Multiple-Pole Filters
- Precision Current Measurement
- Photodiode Amplifiers
- Sensors
- Audio
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.0851 | $ 5.09 |
| 10+ | $ 4.3896 | $ 43.90 |
| 30+ | $ 3.9752 | $ 119.26 |
| 100+ | $ 3.5559 | $ 355.59 |
| 500+ | $ 3.3625 | $ 1681.25 |
| 1,000+ | $ 3.2764 | $ 3276.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 400uV | |
| Slew Rate | 21V/us | |
| Input Offset Current(Ios) | 2pA | |
| Features | Built-in compensation;Overvoltage protection;High capacitive load driving | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Ib - Input Bias Current | 5pA | |
| Output Current | 63mA | |
| Noise density(eN) | 7.3nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 1.5mA | |
| Gain Bandwidth Product | 15.4MHz | |
| Dual Supply | -15V~-5V;5V~15V | |
| Rail to Rail | Rail-to-rail output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4610-1/ADA4610-2/ADA4610-4 are precision JFET amplifiers featuring low input voltage noise, low current noise, low offset voltage, low input bias current, and rail-to-rail output. The ADA4610-1 is a single-channel amplifier, the ADA4610-2 is a dual-channel amplifier, and the ADA4610-4 is a quad-channel amplifier.
The combination of low offset, low noise, and ultralow input bias current makes these amplifiers particularly well suited for high-impedance sensor amplification and precision current measurement applications using shunt resistors. The combination of excellent DC accuracy, low noise, and fast settling time enables the ADA4610-1/ADA4610-2/ADA4610-4 to deliver superior precision in medical instrumentation, electronic measurement, and automated test equipment. Unlike many competing amplifiers, the ADA4610-1/ADA4610-2/ADA4610-4 maintain fast settling performance even with substantial capacitive loads. Unlike many legacy JFET amplifiers, the ADA4610-1/ADA4610-2/ADA4610-4 do not exhibit output phase reversal when the input voltage exceeds the maximum common-mode voltage range.
The fast slew rate and exceptional stability under capacitive loading of the ADA4610-1/ADA4610-2/ADA4610-4 make them ideal for high-performance filters. Low input bias current, low offset, and low noise provide a wide dynamic range in photodiode amplifier circuits. Low noise, low distortion, high output current, and excellent speed make the ADA4610-1/ADA4610-2/ADA4610-4 an excellent choice for audio applications.
The ADA4610-1/ADA4610-2/ADA4610-4 are rated over the −40°C to +125°C extended industrial temperature range.
Features
- Low offset voltage: Grade B: 0.4 mV (max, ADA4610-1/ADA4610-2 only); Grade A: 1 mV (max)
- Low offset voltage drift: Grade B: 4 µV/°C (max, ADA4610-1/ADA4610-2 only); Grade A: 8 μV/°C (max, SOIC, MSOP, LFCSP packages)
- Low input bias current: 5 pA (typ)
- Dual supply: ±5 V to ±15 V
- Low voltage noise: 0.45 µV p-p (0.1 Hz to 10 Hz)
- Voltage noise density: 7.30 nV/√Hz (f = 1 kHz)
- Low THD+N: 0.00025%
- Non-inverting
- Rail-to-rail output
- Unity-gain stable
- Long-term offset voltage drift (10,000 hours): 5 μV (typ)
- Temperature hysteresis: 8 µV (typ)
Applications
- Instrumentation
- Medical Instruments
- Multiple-Pole Filters
- Precision Current Measurement
- Photodiode Amplifiers
- Sensors
- Audio
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

