LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
6% OFF
ADI ADA4610-1ARZ-R7 product image
Images for reference only

ADI ADA4610-1ARZ-R7RoHS

Manufacturer
MPN
ADA4610-1ARZ-R7
LCSC Part #
C654139
Packaging
SOIC-8
Customer #
Key Attributes
Low Noise, Precision, Rail-to-Rail Output, JFET Single/Dual/Quad Op Amps
Datasheetpdf iconADI ADA4610-1ARZ-R7
In-Stock: 76
76 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.9463$ 3.7096$ 3.71
10+$ 3.406$ 3.2017$ 32.02
30+$ 3.0847$ 2.8997$ 86.99
100+$ 2.7602$ 2.5946$ 259.46
500+$ 2.6092$ 2.4527$ 1226.35
1,000+$ 2.5427$ 2.3902$ 2390.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Number of Channels1
Vos - Input Offset Voltage400uV
Slew Rate21V/us
Input Offset Current(Ios)250pA
FeaturesBuilt-in compensation;Overvoltage protection;High capacitive load driving
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current5pA
Output Current63mA
Noise density(eN)7.3nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current1.6mA
Gain Bandwidth Product15.4MHz
Dual Supply-15V~15V
Rail to RailRail-to-rail output

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ADA4610-1/ADA4610-2/ADA4610-4 are precision junction field effect transistor (JFET) amplifiers that feature low input noise voltage, current noise, offset voltage, input bias current, and rail-to-rail output. The ADA4610-1 is a single amplifier, the ADA4610-2 is a dual amplifier, and the ADA4610-4 is a quad amplifier. The combination of low offset, noise, and very low input bias current makes these amplifiers especially suitable for high impedance sensor amplification and precise current measurements using shunts. With excellent dc precision, low noise, and fast settling time, the ADA4610-1/ADA4610-2/ADA4610-4 provide superior accuracy in medical instruments, electronic measurement, and automated test equipment. Unlike many competitive amplifiers, the ADA4610-1/ADA4610-2/ADA4610-4 maintain fast settling performance with substantial capacitive loads. Unlike many older JFET amplifiers, the ADA4610-1/ADA4610-2/ ADA4610-4 do not suffer from output phase reversal when input voltages exceed the maximum common-mode voltage range. The fast slew rate and great stability with capacitive loads make the ADA4610-1/ADA4610-2/ADA4610-4 ideal for high performance filters. Low input bias currents, low offset, and low noise result in a wide dynamic range for photodiode amplifier circuits. Low noise and distortion, high output current, and excellent speed make the ADA4610-1/ADA4610-2/ ADA4610-4 great choices for audio applications. The ADA4610-1/ADA4610-2/ADA4610-4 are specified over the -40°C to +125°C extended industrial temperature range.

Features

AI Translation
  • Low offset voltage B grade: 0.4 mV maximum (ADA4610-1/ADA4610-2 only) A grade: 1 mV maximum
  • Low offset voltage drift B grade: 2 μV/°C maximum (ADA4610-1/ADA4610-2 only) A grade: 8 μV/°C maximum (SOIC, MSOP, LFCSP packages)
  • Low input bias current: 5 pA typical
  • Dual-supply operation: ±5 V to ±15 V
  • Low voltage noise: 0.45 μV p-p at 0.1 Hz to 10 Hz
  • Voltage noise density: 7.30 nV/√Hz at f = 1 kHz
  • Low THD + N: 0.00025%
  • No phase reversal
  • Rail-to-rail output
  • Unity-gain stable
  • Long-term offset voltage drift (10,000 hours): 5 μV typical
  • Temperature hysteresis: 8 μV typical

Applications

AI Translation
  • Instrumentation
  • Medical instruments
  • Multipole filters
  • Precision current measurement
  • Photodiode amplifiers
  • Sensors
  • Audio