ADI ADA4610-1ARJZ-R7
| Manufacturer | |
| Mfr. Part # | ADA4610-1ARJZ-R7 |
| LCSC Part # | C654136 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Low Noise, Precision, Rail-to-Rail Output, JFET Single/Dual/Quad Op Amps |
| Description | 200uV Rail-to-Rail Output 5pA 171V/us 115dB 1.6mA 16.3MHz 1 SOT-23-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.1697 | $ 9.17 |
10+ | $ 7.9381 | $ 79.38 |
30+ | $ 7.1884 | $ 215.65 |
100+ | $ 6.5584 | $ 655.84 |
Standard Packaging 3000/Full
Reel | ||