ADI ADA4500-2ARMZ-R7
| Manufacturer | |
| MPN | ADA4500-2ARMZ-R7 |
| LCSC Part # | C654109 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 10 MHz, 14.5 nV/√Hz, Rail-to-Rail I/O, Zero Input Crossover Distortion Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 120uV | |
| Slew Rate | 8.7V/us | |
| Input Offset Current(Ios) | 0.3pA | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 0.3pA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Output Current | 75mA | |
| Input Offset Voltage Drift(Vos TC) | 800nV/℃ | |
| Gain Bandwidth Product | 10MHz | |
| Quiescent Current | 1.65mA | |
| Input Voltage Noise Density | 14.5nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.35V;1.35V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4500-2 is a dual 10 MHz, 14.5 nV/√Hz, low power amplifier featuring rail-to-rail input and output swings while operating from a 2.7 V to 5.5 V single power supply. Compatible with industry-standard nominal voltages of +3.0 V, +3.3 V, +5.0 V, and ±2.5 V. Employing a novel zero-crossover distortion circuit topology, this amplifier offers high linearity over the full, rail-to-rail input common-mode range, with excellent power supply rejection ratio (PSRR) and common-mode rejection ratio (CMRR) performance without the crossover distortion seen with the traditional complementary rail-to-rail input stage. The resulting op amp also has excellent precision, wide bandwidth, and very low bias current. This combination of features makes the ADA4500-2 an ideal choice for precision sensor applications because it minimizes errors due to power supply variation and maintains high CMRR over the full input voltage range. The ADA4500-2 is also an excellent amplifier for driving analog-to-digital converters (ADCs) because the output does not distort with the common-mode voltage, which enables the ADC to use its full input voltage range, maximizing the dynamic range of the conversion subsystem. Many applications such as sensors, handheld instrumentation, precision signal conditioning, and patient monitors can benefit from the features of the ADA4500-2. The ADA4500-2 is specified for the extended industrial temperature range ( -40°C to +125°C) and available in the standard 8-lead MSOP and 8-lead LFCSP packages.
Features
- Power supply rejection ratio (PSRR): 98 dB minimum
- Common-mode rejection ratio (CMRR): 95 dB minimum
- Offset voltage: 120 μV maximum
- Single-supply operation: 2.7 V to 5.5 V
- Dual-supply operation: ±1.35 V to ±2.75 V
- Wide bandwidth: 10 MHz
- Rail-to-rail input and output
- Low noise 2 μV p-p from 0.1 Hz to 10 Hz 14.5 nV/√Hz at 1 kHz
- Very low input bias current: 2 pA maximum
Applications
- Pressure and position sensors
- Remote security
- Medical monitors
- Process controls
- Hazard detectors
- Photodiode applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.6505$ 4.2320 | $ 4.23 |
| 10+ | $ 3.9577$ 3.6016 | $ 36.02 |
| 30+ | $ 3.5455$ 3.2265 | $ 96.80 |
| 100+ | $ 3.1285$ 2.8470 | $ 284.70 |
| 500+ | $ 2.937$ 2.6727 | $ 1336.35 |
| 1,000+ | $ 2.8494$ 2.5930 | $ 2593.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 120uV | |
| Slew Rate | 8.7V/us | |
| Input Offset Current(Ios) | 0.3pA | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 0.3pA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Output Current | 75mA | |
| Input Offset Voltage Drift(Vos TC) | 800nV/℃ | |
| Gain Bandwidth Product | 10MHz | |
| Quiescent Current | 1.65mA | |
| Input Voltage Noise Density | 14.5nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.35V;1.35V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4500-2 is a dual 10 MHz, 14.5 nV/√Hz, low power amplifier featuring rail-to-rail input and output swings while operating from a 2.7 V to 5.5 V single power supply. Compatible with industry-standard nominal voltages of +3.0 V, +3.3 V, +5.0 V, and ±2.5 V. Employing a novel zero-crossover distortion circuit topology, this amplifier offers high linearity over the full, rail-to-rail input common-mode range, with excellent power supply rejection ratio (PSRR) and common-mode rejection ratio (CMRR) performance without the crossover distortion seen with the traditional complementary rail-to-rail input stage. The resulting op amp also has excellent precision, wide bandwidth, and very low bias current. This combination of features makes the ADA4500-2 an ideal choice for precision sensor applications because it minimizes errors due to power supply variation and maintains high CMRR over the full input voltage range. The ADA4500-2 is also an excellent amplifier for driving analog-to-digital converters (ADCs) because the output does not distort with the common-mode voltage, which enables the ADC to use its full input voltage range, maximizing the dynamic range of the conversion subsystem. Many applications such as sensors, handheld instrumentation, precision signal conditioning, and patient monitors can benefit from the features of the ADA4500-2. The ADA4500-2 is specified for the extended industrial temperature range ( -40°C to +125°C) and available in the standard 8-lead MSOP and 8-lead LFCSP packages.
Features
- Power supply rejection ratio (PSRR): 98 dB minimum
- Common-mode rejection ratio (CMRR): 95 dB minimum
- Offset voltage: 120 μV maximum
- Single-supply operation: 2.7 V to 5.5 V
- Dual-supply operation: ±1.35 V to ±2.75 V
- Wide bandwidth: 10 MHz
- Rail-to-rail input and output
- Low noise 2 μV p-p from 0.1 Hz to 10 Hz 14.5 nV/√Hz at 1 kHz
- Very low input bias current: 2 pA maximum
Applications
- Pressure and position sensors
- Remote security
- Medical monitors
- Process controls
- Hazard detectors
- Photodiode applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



