LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES DMTH4008LFDFWQ-7 product image
Images for reference only

DIODES DMTH4008LFDFWQ-7RoHS

Manufacturer
MPN
DMTH4008LFDFWQ-7
LCSC Part #
C6540315
Packaging
UDFN2020-6
Customer #
Key Attributes
40V 11.6A 3V 990mW 11.5mΩ@10V UDFN2020-6 Single FETs, MOSFETs RoHS
Datasheetpdf iconDIODES DMTH4008LFDFWQ-7
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5365$ 0.54
200+$ 0.2153$ 43.06
500+$ 0.2077$ 103.85
1,000+$ 0.2031$ 203.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerDIODES
PackagingUDFN2020-6
Drain to Source Voltage40V
Current - Continuous Drain(Id)11.6A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation990mW
RDS(on)11.5mΩ@10V
Number-
Input Capacitance(Ciss)1.03nF
Gate Charge(Qg)14.2nC@10V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This MOSFET is designed to meet the stringent requirements of automotive applications. It complies with the AEC-Q101 standard with Production Part Approval Process (PPAP) support, making it ideal for: Power management functions DC-DC converters

  • Backlight illumination

Features

AI Translation
  • Rated up to +175°C for high ambient temperature environments
  • 100% unclamped inductive switching for enhanced reliability and durability in end applications
  • Low on-resistance RDS(ON) for minimized conduction losses
  • Ultra-thin 0.6mm profile for slim form factor applications
  • 4mm2 PCB footprint
  • Fully lead-free and RoHS compliant
  • Halogen- and antimony-free "green" device
  • DMTH4008LFDFWQ targets automotive applications requiring specific change control; compliant with AEC-Q101, PPAP-capable, and manufactured in an IATF 16949-certified facility.

Applications

AI Translation
  • Power Management - DC-DC Converter - Backlight