DIODES DMN4008LFG-13
| Manufacturer | |
| MPN | DMN4008LFG-13 |
| LCSC Part # | C6540240 |
| Packaging | PowerDI3333-8 |
| Customer # | |
| Key Attributes | 40V 14.4A 3V 1W 7.5mΩ@10V 1 N-channel PowerDI3333-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 14.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 7.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.537nF | |
| Gate Charge(Qg) | 74nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET has been designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low RDS(ON) – ensures on state losses are minimized
- Small Form Factor Thermally Efficient Package Enables Higher Density End Products Occupies Just 33% of the Board Area Occupied by SO-8 Enabling Smaller End Product
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- Backlighting
- Power Management Functions DC-DC Converters
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6684 | $ 0.67 |
| 200+ | $ 0.2668 | $ 53.36 |
| 500+ | $ 0.2577 | $ 128.85 |
| 1,000+ | $ 0.2531 | $ 253.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 14.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 7.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.537nF | |
| Gate Charge(Qg) | 74nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET has been designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low RDS(ON) – ensures on state losses are minimized
- Small Form Factor Thermally Efficient Package Enables Higher Density End Products Occupies Just 33% of the Board Area Occupied by SO-8 Enabling Smaller End Product
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- Backlighting
- Power Management Functions DC-DC Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

