ADI ADA4004-2ARZ
| Manufacturer | |
| MPN | ADA4004-2ARZ |
| LCSC Part # | C653983 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 1.8 nV/√Hz 36 V Precision Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 40uV | |
| Slew Rate | 2.7V/us | |
| Input Offset Current(Ios) | 40nA | |
| Features | Reverse-phase input protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 111dB | |
| Ib - Input Bias Current | 40nA | |
| Output Current | 10mA | |
| Input Offset Voltage Drift(Vos TC) | 700nV/℃ | |
| Quiescent Current | 2mA | |
| Gain Bandwidth Product | 12MHz | |
| Input Voltage Noise Density | 1.8nV/√Hz@1kHz | |
| Dual Supply | -15V~-5V;5V~15V | |
| Rail to Rail | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4004-1/ADA4004-2/ADA4004-4 are 1.8nV/√Hz precision amplifiers featuring 40μV offset, 0.7μV/°C drift, 12MHz bandwidth, and low 1.7mA per amplifier supply current. The ADA4004-1/ADA4004-2/ADA4004-4 are designed on the high performance iPolar process, enabling improvements such as reduced noise and power consumption, increased speed and stability, and smaller footprint size. Novel design techniques enable the ADA4004-1/ADA4004-2/ADA4004-4 to achieve 1.8nV/√Hz voltage noise density and a low 6Hz 1/f noise corner frequency while consuming just 1.7mA per amplifier. The small package saves board space, reduces cost, and improves layout flexibility. Applications for these amplifiers include high precision controls, PLL filters, high performance precision filters, medical and analytical instrumentation, precision power supply controls, ATE, and data acquisition systems. Operation is fully specified from ±5V to ±15V from -40°C to +125°C
Features
- Very low voltage noise: 1.8 nV/Hz
- Low input bias current: 90 nA maximum
- Offset voltage: 125 uV maximum
- High gain: 120 dB
- Wide bandwidth: 12 MHz
- ±5 V to ±15 V operation
Applications
- Precision instrumentation
- Filter blocks
- Microphone preamplifiers
- Industrial control
- Thermocouples and RTDs
- Reference buffers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.2982$ 7.5514 | $ 7.55 |
| 10+ | $ 7.0569$ 6.4218 | $ 64.22 |
| 30+ | $ 6.2991$ 5.7322 | $ 171.97 |
| 100+ | $ 5.6647$ 5.1549 | $ 515.49 |
Standard Packaging98/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 40uV | |
| Slew Rate | 2.7V/us | |
| Input Offset Current(Ios) | 40nA | |
| Features | Reverse-phase input protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 111dB | |
| Ib - Input Bias Current | 40nA | |
| Output Current | 10mA | |
| Input Offset Voltage Drift(Vos TC) | 700nV/℃ | |
| Quiescent Current | 2mA | |
| Gain Bandwidth Product | 12MHz | |
| Input Voltage Noise Density | 1.8nV/√Hz@1kHz | |
| Dual Supply | -15V~-5V;5V~15V | |
| Rail to Rail | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4004-1/ADA4004-2/ADA4004-4 are 1.8nV/√Hz precision amplifiers featuring 40μV offset, 0.7μV/°C drift, 12MHz bandwidth, and low 1.7mA per amplifier supply current. The ADA4004-1/ADA4004-2/ADA4004-4 are designed on the high performance iPolar process, enabling improvements such as reduced noise and power consumption, increased speed and stability, and smaller footprint size. Novel design techniques enable the ADA4004-1/ADA4004-2/ADA4004-4 to achieve 1.8nV/√Hz voltage noise density and a low 6Hz 1/f noise corner frequency while consuming just 1.7mA per amplifier. The small package saves board space, reduces cost, and improves layout flexibility. Applications for these amplifiers include high precision controls, PLL filters, high performance precision filters, medical and analytical instrumentation, precision power supply controls, ATE, and data acquisition systems. Operation is fully specified from ±5V to ±15V from -40°C to +125°C
Features
- Very low voltage noise: 1.8 nV/Hz
- Low input bias current: 90 nA maximum
- Offset voltage: 125 uV maximum
- High gain: 120 dB
- Wide bandwidth: 12 MHz
- ±5 V to ±15 V operation
Applications
- Precision instrumentation
- Filter blocks
- Microphone preamplifiers
- Industrial control
- Thermocouples and RTDs
- Reference buffers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



