EATON DRAQ127-150-R
| Manufacturer | |
| Mfr. Part # | DRAQ127-150-R |
| LCSC Part # | C6539475 |
| Package | - |
| Customer # | |
| Key Attributes | FIXED IND 14.9uH 4.83A 32mΩ |
| Description | 4.83A 14.9uH ±25% 7.23A Arrays, Signal Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | EATON | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
In-Stock:
350 
350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2733 | $ 2.27 |
10+ | $ 1.9431 | $ 19.43 |
30+ | $ 1.7372 | $ 52.12 |
100+ | $ 1.525 | $ 152.50 |
350+ | $ 1.4291 | $ 500.19 |
1,050+ | $ 1.3882 | $ 1457.61 |
Standard Packaging 350/Full
Reel | ||
Better price for more quantity?
$