LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD9952YSVZ-REEL7 product image
  • AD9952YSVZ-REEL7 thumbnail 1
  • AD9952YSVZ-REEL7 thumbnail 2
  • AD9952YSVZ-REEL7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI AD9952YSVZ-REEL7RoHS

Manufacturer
MPN
AD9952YSVZ-REEL7
LCSC Part #
C653942
Packaging
TQFP-48(7x7)
Customer #
Key Attributes
AD9952 400 MSPS 14-Bit, 1.8 V CMOS Direct Digital Synthesizer
Datasheetpdf iconADI AD9952YSVZ-REEL7
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 17.4393$ 17.44
10+$ 17.1979$ 171.98
30+$ 16.781$ 503.43
100+$ 16.4156$ 1641.56
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Direct Digital Synthesis (DDS)
ManufacturerADI
PackagingTQFP-48(7x7)
Resolution (Bits)14
Operating Temperature-40℃~+105℃
Voltage - Supply1.71V~1.96V
The main FCLK-
Integral non - linearity2LSB
FeaturesMulti-chip synchronization;Integrated phase-locked loop;Integrated modulator;Low-power mode;Enable/shutdown function
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The AD9952 is a direct digital synthesizer (DDS) featuring a 14-bit DAC (digital-to-analog converter) and operating up to 400 MSPS. The AD9952 uses advanced DDS technology, coupled with an internal high speed, high performance DAC to form a digitally programmable, complete high frequency synthesizer capable of generating a frequency-agile analog output sinusoidal waveform at up to 200 MHz. The AD9952 is designed to provide fast frequency hopping and fine tuning resolution (32-bit frequency tuning word). The frequency tuning and control words are loaded into the AD9952 via a serial I/O port. The AD9952 is specified to operate over the extended industrial temperature range of -40°C to +105°C.

Features

AI Translation
  • 400 MSPS internal clock speed
  • Integrated 14-bit DAC
  • 32-bit tuning word
  • Phase noise ≤ −120 dBc/Hz at 1 kHz offset (DAC output)
  • Excellent dynamic performance
  • 80 dB SFDR at 160 MHz (±100 kHz offset) AOUT

  • Serial input/output (I/O) control
  • 1.8 V power supply
  • Software and hardware controlled power-down
  • 48-lead TQFP_EP package
  • PLL REFCLK multiplier [4× to 20×)
  • Internal oscillator, can be driven by a single crystal
  • Phase modulation capability
  • Multichip synchronization
  • High speed comparator (200 MHz toggle rate)

Applications

AI Translation
  • Agile LO frequency synthesis
  • Programmable clock generators
  • Test and measurement equipment
  • Acousto-optic device drivers