TI CD74HC259M96
| Manufacturer | |
| MPN | CD74HC259M96 |
| LCSC Part # | C6539 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Addressable Latch 2V~6V 13ns SOIC-16 Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Quiescent Current | 8uA | |
| Series | 74HC | |
| Logic Type | Addressable Latch | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 5.2mA | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | - | |
| Setup Time | 16ns | |
| Current - Output High(IOH) | 5.2mA | |
| Hold Time | 0ns | |
| Propagation Delay | 13ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 55
55 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5183 | $ 0.52 |
| 10+ | $ 0.4024 | $ 4.02 |
| 30+ | $ 0.3525 | $ 10.58 |
| 100+ | $ 0.2914 | $ 29.14 |
| 500+ | $ 0.2624 | $ 131.20 |
| 1,000+ | $ 0.2463 | $ 246.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Quiescent Current | 8uA | |
| Series | 74HC | |
| Logic Type | Addressable Latch | |
| Voltage - Supply | 2V~6V | |
| Current - Output Low(IOL) | 5.2mA | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | - | |
| Setup Time | 16ns | |
| Current - Output High(IOH) | 5.2mA | |
| Hold Time | 0ns | |
| Propagation Delay | 13ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

