LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD9838ACPZ-RL7 product image
Images for reference only

ADI AD9838ACPZ-RL7RoHS

Manufacturer
MPN
AD9838ACPZ-RL7
LCSC Part #
C653889
Packaging
LFCSP-20(4x4)
Customer #
Key Attributes
AD9838 Complete DDS
Datasheetpdf iconADI AD9838ACPZ-RL7

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Direct Digital Synthesis (DDS)
ManufacturerADI
PackagingLFCSP-20(4x4)
Operating Temperature-40℃~+125℃
Resolution (Bits)10
Voltage - Supply2.3V~5.5V
The main FCLK5MHz
Integral non - linearity1LSB
FeaturesIntegrated modulator;Low-power mode;Enable/shutdown function;Phase continuous switching
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The AD9838 is a low power DDS device capable of producing high performance sine and triangular outputs. It also has an on-board comparator that allows a square wave to be produced for clock generation. Consuming only 11 mW of power at 2.3 V, the AD9838 is an ideal candidate for power-sensitive applications. Capability for phase modulation and frequency modulation is provided. The frequency registers are 28 bits wide: with a 16 MHz clock rate, resolution of 0.06 Hz can be achieved; with a 5 MHz clock rate, the AD9838 can be tuned to 0.02 Hz resolution. Frequency and phase modulation are configured by loading registers through the serial interface and by toggling the registers using software or the FSELECT and PSELECT pins, respectively. The AD9838 is written to via a 3-wire serial interface. This serial interface operates at clock rates up to 40 MHz and is compatible with DSP and microcontroller standards. The device operates with a power supply from 2.3 V to 5.5 V. The analog and digital sections are independent and can be run from different power supplies; for example, AVDD can equal 5 V with DVDD equal to 3 V. The AD9838 has a power-down pin (SLEEP) that allows external control of the power-down mode. Sections of the device that are not being used can be powered down to minimize current consumption. For example, the DAC can be powered down when a clock output is being generated. The AD9838 is available in a 20-lead LFCSP_WQ package.

Features

AI Translation
  • 2.3 V to 5.5 V power supply
  • MCLK speed: 16 MHz (B grade), 5 MHz (A grade)
  • Output frequency up to 8 MHz
  • Sinusoidal and triangular outputs
  • On-board comparator
  • 3-wire SPI interface
  • Extended temperature range: -40°C to +125°C
  • Power-down option
  • 11 mW power consumption at 2.3 V
  • 20-lead LFCSP

Applications

AI Translation
  • Frequency stimulus/waveform generation
  • Frequency phase tuning and modulation
  • Low power RF/communications systems
  • Liquid and gas flow measurement
  • Sensory applications: proximity, motion, and defect detection
  • Test and medical equipment
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.1813$ 4.18
200+$ 1.6191$ 323.82
500+$ 1.562$ 781.00
1,500+$ 1.5343$ 2301.45
Standard Packaging1500/Full Reel
Better price for more quantity?
$