ADI AD9834BRUZ
| Manufacturer | |
| MPN | AD9834BRUZ |
| LCSC Part # | C653881 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | AD9834 75MHz Low Power DDS Device |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Direct Digital Synthesis (DDS) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+105℃ | |
| Resolution (Bits) | 10 | |
| Voltage - Supply | 2.3V~5.5V | |
| The main FCLK | 75MHz | |
| Integral non - linearity | 1LSB | |
| Features | Integrated modulator;Low-power mode;Enable/shutdown function | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD9834 is a 75 MHz, low-power DDS device capable of generating high-performance sine wave and triangular wave outputs. An on-chip comparator is also integrated to support square wave generation for clock applications. At a supply voltage of 3 V, power consumption is only 20 mW, making it ideal for power-sensitive applications. The AD9834 provides phase modulation and frequency modulation capabilities. The frequency register is 28 bits wide; at a clock rate of 75 MHz, a resolution of 0.28 Hz is achievable. Similarly, at a clock rate of 1 MHz, the AD9834 can achieve a resolution of 0.004 Hz. Frequency and phase modulation is implemented by loading registers via the serial interface, then toggling between registers using software or the FSELECT/PSELECT pins. The AD9834 is written to via a 3-wire serial interface. This serial interface operates at clock rates up to 40 MHz and is compatible with DSP and microcontroller standards. The device operates from a 2.3 V to 5.5 V supply. The analog and digital sections are independent of each other and can be powered from separate supplies; for example, AVDD can be 5 V while DVDD can be 3 V. The AD9834 features a sleep pin (SLEEP) that allows external control of the power-down mode. Unused sections of the device can be powered down to minimize power consumption. For example, the DAC can be powered down when generating a clock output. The device is available in a 20-lead TSSOP package.
Features
- Narrowband SFDR > 72 dB
- 2.3 V to 5.5 V supply voltage
- Output frequency up to 37.5 MHz
- Sine wave output / triangle wave output
- On-chip integrated comparator
- 3-wire SPI interface
- Extended temperature range: -40°C to +105°C
- Power-down option
- Power consumption: 20 mW (at 3 V)
- 20-lead TSSOP
Applications
- Frequency excitation/waveform generation
- Frequency phase tuning and modulation
- Low-power RF/communication systems
- Liquid and gas flow measurement
- Sensor applications: proximity, motion, and defect detection
- Test and medical equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.4278 | $ 12.43 |
| 10+ | $ 10.8488 | $ 108.49 |
| 30+ | $ 9.2147 | $ 276.44 |
| 75+ | $ 8.4073 | $ 630.55 |
Standard Packaging75/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Direct Digital Synthesis (DDS) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-20 | |
| Operating Temperature | -40℃~+105℃ | |
| Resolution (Bits) | 10 | |
| Voltage - Supply | 2.3V~5.5V | |
| The main FCLK | 75MHz | |
| Integral non - linearity | 1LSB | |
| Features | Integrated modulator;Low-power mode;Enable/shutdown function | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD9834 is a 75 MHz, low-power DDS device capable of generating high-performance sine wave and triangular wave outputs. An on-chip comparator is also integrated to support square wave generation for clock applications. At a supply voltage of 3 V, power consumption is only 20 mW, making it ideal for power-sensitive applications. The AD9834 provides phase modulation and frequency modulation capabilities. The frequency register is 28 bits wide; at a clock rate of 75 MHz, a resolution of 0.28 Hz is achievable. Similarly, at a clock rate of 1 MHz, the AD9834 can achieve a resolution of 0.004 Hz. Frequency and phase modulation is implemented by loading registers via the serial interface, then toggling between registers using software or the FSELECT/PSELECT pins. The AD9834 is written to via a 3-wire serial interface. This serial interface operates at clock rates up to 40 MHz and is compatible with DSP and microcontroller standards. The device operates from a 2.3 V to 5.5 V supply. The analog and digital sections are independent of each other and can be powered from separate supplies; for example, AVDD can be 5 V while DVDD can be 3 V. The AD9834 features a sleep pin (SLEEP) that allows external control of the power-down mode. Unused sections of the device can be powered down to minimize power consumption. For example, the DAC can be powered down when generating a clock output. The device is available in a 20-lead TSSOP package.
Features
- Narrowband SFDR > 72 dB
- 2.3 V to 5.5 V supply voltage
- Output frequency up to 37.5 MHz
- Sine wave output / triangle wave output
- On-chip integrated comparator
- 3-wire SPI interface
- Extended temperature range: -40°C to +105°C
- Power-down option
- Power consumption: 20 mW (at 3 V)
- 20-lead TSSOP
Applications
- Frequency excitation/waveform generation
- Frequency phase tuning and modulation
- Low-power RF/communication systems
- Liquid and gas flow measurement
- Sensor applications: proximity, motion, and defect detection
- Test and medical equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



